RS PRO Type K Type K Thermocouple Handle Probe, 110 mm Length, 3 mm Diameter, 250 °C Max
- RS Stock No.:
- 342-9038
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $89.55
View bulk pricing optionsSubtotal (1 unit)*
$101.07
(exc. GST)
$111.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $101.07 | - |
| 5 + | $83.16 | $89.55 |
*price indicative
- RS Stock No.:
- 342-9038
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Handle Probe | |
| Sensor Type | Type K | |
| Probe Type | Type K Thermocouple | |
| Probe Length | 110mm | |
| Probe Diameter | 3mm | |
| Maximum Temperature Measurement | 250°C | |
| Cable Length | 2m | |
| Minimum Temperature Measurement | -50°C | |
| Accuracy | ±0.25°C | |
| Connector Type | Mini Plug | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Handle Probe | ||
Sensor Type Type K | ||
Probe Type Type K Thermocouple | ||
Probe Length 110mm | ||
Probe Diameter 3mm | ||
Maximum Temperature Measurement 250°C | ||
Cable Length 2m | ||
Minimum Temperature Measurement -50°C | ||
Accuracy ±0.25°C | ||
Connector Type Mini Plug | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO Type K Type K Thermocouple Air Temperature Probe 4 mm Diameter, 750 °C Max
- RS PRO Type K Immersion 110 mm Length 250 °C Max
- RS PRO K Type K Thermocouple Air Temperature Probe 30 mm Diameter, 750 °C Max
- RS PRO K Surface Temperature Probe 10 mm Diameter, 250 °C Max
- RS PRO Type K Bow Surface Temperature Probe 6 mm Diameter, 180 °C Max
- RS PRO Type K Pipe Clamp Surface Temperature Probe 25 mm Diameter, 150 °C Max
- RS PRO Immersion 110 mm Length 250 °C Max
- RS PRO Type K Temperature Probe 100 mm Length -75 °C → 250 °C Max
