Schneider Electric Temperature Probe, 1.5 m Length
- RS Stock No.:
- 276-9166
- Mfr. Part No.:
- CCT15846
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$188.18
(exc. GST)
$207.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.18 |
*price indicative
- RS Stock No.:
- 276-9166
- Mfr. Part No.:
- CCT15846
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Temperature Probe | |
| Probe Length | 1.5m | |
| Cable Length | 1.5m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Temperature Probe | ||
Probe Length 1.5m | ||
Cable Length 1.5m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric temperature probe can be connected to the TH4 thermostat. This combination is for individual and multifamily housing, tertiary premises, TH4 thermostat monitors and regulates ambient temperature. It can also be used for frost protections at home.
Optimized performance
Sustainable
Related links
- Testo K Temperature Probe 1.5 mm Diameter, 250 °C Max
- Testo K Type K Thermocouple Temperature Probe 1.5 mm Diameter, 400 °C Max
- RS PRO TME Type K Temperature Probe 1.5 m Length -2000 °C → 280 °C Max
- Schneider Electric Temperature Temperature Probe
- Chauvin Arnoux Type K Wire General Temperature Probe 1.5 mm Diameter, 450 °C Max
- Chauvin Arnoux Type K Magnetic Surface Temperature Probe 4 mm Diameter, 200 °C Max
- Comark Type K Probe Penetration Temperature Probe 3.3 mm Diameter, 250 °C Max
- Hanna Instruments NTC K-Type Temperature Probe 400 °C Max
