Chauvin Arnoux Type K Magnetic Surface Temperature Probe, 1 m Length, 4 mm Diameter, 200 °C Max
- RS Stock No.:
- 231-3672
- Mfr. Part No.:
- P03652922
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
$807.86
(exc. GST)
$888.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $807.86 |
*price indicative
- RS Stock No.:
- 231-3672
- Mfr. Part No.:
- P03652922
- Brand:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K | |
| Probe Tip Type | Magnetic | |
| Probe Type | Surface | |
| Probe Length | 1m | |
| Temperature Scale | Fahrenheit, F, °C | |
| Probe Diameter | 4mm | |
| Maximum Temperature Measurement | 200°C | |
| Minimum Temperature Measurement | -50°C | |
| Cable Length | 1m | |
| Connector Type | Mini Male 2-pole Connector | |
| Standards/Approvals | IEC 610101, IEC 613261 | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Temperature Probe | ||
Sensor Type Type K | ||
Probe Tip Type Magnetic | ||
Probe Type Surface | ||
Probe Length 1m | ||
Temperature Scale Fahrenheit, F, °C | ||
Probe Diameter 4mm | ||
Maximum Temperature Measurement 200°C | ||
Minimum Temperature Measurement -50°C | ||
Cable Length 1m | ||
Connector Type Mini Male 2-pole Connector | ||
Standards/Approvals IEC 610101, IEC 613261 | ||
- COO (Country of Origin):
- NL
The Chauvin Arnoux SK19 sensor with magnet is used for flat metal surfaces. It has measuring range from -50°C to +200°C. It has 1 meter length and 4 mm diameter.
7 second response time
Related links
- Chauvin Arnoux Type K Wire General Temperature Probe 1 mm Diameter, 285 °C Max
- Chauvin Arnoux Type K Wire General Temperature Probe 1.5 mm Diameter, 450 °C Max
- Chauvin Arnoux Type K Wire General Temperature Probe 2 mm Diameter, 1000 °C Max
- Chauvin Arnoux Type K Wire Surface Temperature Probe 5 mm Diameter, 250 °C Max
- Chauvin Arnoux Type K Needle Surface Temperature Probe 6 mm Diameter, 450 °C Max
- Chauvin Arnoux Type K Wire Surface Temperature Probe 5 mm Diameter, 50 °C Max
- Chauvin Arnoux Type K Needle Surface Temperature Probe 8 mm Diameter, 900 °C Max
- Chauvin Arnoux Type K Wire General Temperature Probe 4 mm Diameter, 1000 °C Max
