Chauvin Arnoux Type K Wire General Temperature Probe, 1 m Length, 1.5 mm Diameter, 450 °C Max
- RS Stock No.:
- 231-3647
- Mfr. Part No.:
- P01655010
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
$159.50
(exc. GST)
$175.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.50 |
*price indicative
- RS Stock No.:
- 231-3647
- Mfr. Part No.:
- P01655010
- Brand:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K | |
| Probe Type | General | |
| Probe Tip Type | Wire | |
| Probe Length | 1m | |
| Temperature Scale | F, Fahrenheit, °C | |
| Probe Diameter | 1.5mm | |
| Maximum Temperature Measurement | 450°C | |
| Cable Length | 1m | |
| Minimum Temperature Measurement | -40°C | |
| Connector Type | Mini Male 2-pole Connector | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Temperature Probe | ||
Sensor Type Type K | ||
Probe Type General | ||
Probe Tip Type Wire | ||
Probe Length 1m | ||
Temperature Scale F, Fahrenheit, °C | ||
Probe Diameter 1.5mm | ||
Maximum Temperature Measurement 450°C | ||
Cable Length 1m | ||
Minimum Temperature Measurement -40°C | ||
Connector Type Mini Male 2-pole Connector | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux SK20 sheathed general-purpose sensor made of Inconel 600 has measurement range from -40°C to 450°C. It has 1 meter length, 1.5 mm diameter and belong to class 1.
1 second response time to 63%
Related links
- Chauvin Arnoux Type K Wire General Temperature Probe 1 mm Diameter, 285 °C Max
- Chauvin Arnoux Type K Wire General Temperature Probe 2 mm Diameter, 1000 °C Max
- Chauvin Arnoux Type K Wire General Temperature Probe 3 mm Diameter, 800 °C Max
- Chauvin Arnoux Type K Wire General Temperature Probe 4 mm Diameter, 1000 °C Max
- Chauvin Arnoux Type K Needle Surface Temperature Probe 6 mm Diameter, 450 °C Max
- Chauvin Arnoux PT100 Wire General Temperature Probe 3 mm Diameter, 450 °C Max
- Chauvin Arnoux Type K Needle General Temperature Probe 3 mm Diameter, 1100 °C Max
- Chauvin Arnoux Type K Magnetic Surface Temperature Probe 4 mm Diameter, 200 °C Max
