RS PRO Type K Temperature Probe 1.5 m Length, 7 mm Diameter, -200 °C → 280 °C Max
- RS Stock No.:
- 204-8391
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $47.85
View bulk pricing optionsSubtotal (1 unit)*
$54.07
(exc. GST)
$59.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $54.07 | - |
| 5 + | $44.50 | $47.85 |
*price indicative
- RS Stock No.:
- 204-8391
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Temperature Probe | |
| Probe Diameter | 7mm | |
| Probe Length | 1.5m | |
| Maximum Temperature Sensed | 280°C | |
| Series | RS PRO | |
| Cable Length | 1.5m | |
| Minimum Temperature Sensed | -200°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Temperature Probe | ||
Probe Diameter 7mm | ||
Probe Length 1.5m | ||
Maximum Temperature Sensed 280°C | ||
Series RS PRO | ||
Cable Length 1.5m | ||
Minimum Temperature Sensed -200°C | ||
- COO (Country of Origin):
- GB
RS PRO Type K Thermocouple Fine Wire Temperature Probe
Introducing the range of RS PRO high-quality Type K Temperature Probes, Ideal as a heavy-duty and high-accuracy solution for measurement of Air and surface temperatures. The probe has been designed as a cable for greater flexibility when measuring, ensuring reliable results, and features a 1.5 m long Durable cable with a moulded mini plug, offering quick and easy installation, especially when time and resource is limited. The probe has a PFA insulated fine wire construction, suitable for use in harsh environments like industrial or commercial settings, whilst ensuring highly accurate and reliable measurements while being versatile enough to use in a wide range of applications.
Features and Benefits:
Applications:
Temperature probes are known for their robust design meaning they are Ideal for use in many general-purpose industrial, commercial and scientific applications where accurate temperature measurement and monitoring are key and essential in ensuring equipment is functioning correctly or accurately measuring during testing and investigations. These sensor probes are often used in the following areas:
What is a Type K Probe?
One of the most common sensors used in temperature probes, the Type K thermocouple sensor is well known for being highly accurate and durable, while also being versatile enough to be used in a range of environments. They are often used for industrial purposes as they can withstand much higher temperatures than other temperature sensors, while still performing at their optimum.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO TME Type K Temperature Probe 800 mm Length -500 °C → 450 °C Max
- Testo K Type K Thermocouple Temperature Probe 1.5 mm Diameter, 400 °C Max
- Testo K Temperature Probe 1.5 mm Diameter, 250 °C Max
- Testo Type K Thermocouple Temperature Probe 280 °C Max
- RS PRO Type K Flat Head Air Temperature Probe 7 mm Diameter, 450 °C Max
- RS PRO Type K Temperature Probe 3 m Length 0 °C → 1200 °C Max
- Hozan Type K Temperature Probe 0.1 mm Diameter → 760 °C Max
- RS PRO Type K Temperature Probe 300 mm Length -40 °C → 250 °C Max