SCHAEFFLER Temperature Temperature Probe, 500 mm Diameter
- RS Stock No.:
- 311-532
- Mfr. Part No.:
- HEATER.SENSOR-500MM
- Brand:
- SCHAEFFLER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 311-532
- Mfr. Part No.:
- HEATER.SENSOR-500MM
- Brand:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Sensor Type | Temperature | |
| Product Type | Temperature Probe | |
| Probe Diameter | 500 mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Sensor Type Temperature | ||
Product Type Temperature Probe | ||
Probe Diameter 500 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The SCHAEFFLER Temperature probe for heating device inductive Temperature sensor for heater.
Temperature sensor for HEATER
Related links
- SCHAEFFLER Temperature Temperature Probe, 1000 mm Diameter
- Testo Insertion Temperature Probe 1.5 mm Diameter, 350 °C Max
- Testo Temperature Probe 1.5 mm Diameter, 1000 °C Max
- Chauvin Arnoux Type K Wire General Temperature Probe 4 mm Diameter, 1000 °C Max
- RS PRO Type K Temperature Probe 500 mm Length 0 °C → 1050 °C Max
- RS PRO Type K Temperature Probe 500 mm Length 0 °C → 1000 °C Max
- Turck Type PT100 Temperature Probe 150 mm Length -50 °C → 500 °C Max
- RS PRO PT100 Needle Insertion Temperature Probe 3.3 mm Diameter, 500 °C Max
