RS PRO Type K Temperature Probe 21.3 mm Length, 21.3 mm Diameter, 0 °C → +1050 °C Max
- RS Stock No.:
- 370-6262
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$596.88
(exc. GST)
$656.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $596.88 |
| 5 - 24 | $584.15 |
| 25 + | $480.75 |
*price indicative
- RS Stock No.:
- 370-6262
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Temperature Probe | |
| Thermocouple Type | K | |
| Probe Diameter | 21.3mm | |
| Probe Length | 21.3mm | |
| Probe Material | 310 Stainless Steel | |
| Maximum Temperature Sensed | +1050°C | |
| Terminal Type | Connection Head | |
| Standards/Approvals | RoHS Compliant | |
| Response Time | 20s | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Probe | ||
Thermocouple Type K | ||
Probe Diameter 21.3mm | ||
Probe Length 21.3mm | ||
Probe Material 310 Stainless Steel | ||
Maximum Temperature Sensed +1050°C | ||
Terminal Type Connection Head | ||
Standards/Approvals RoHS Compliant | ||
Response Time 20s | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- FR
RS PRO Type K Temperature Probe 21.3 mm Length, 21.3 mm Diameter, +1050°C
This Type K thermocouple probe from RS PRO is designed for use at extremely high temperatures of up to +1050°C. For protection against corrosion, the thermocouple wires are built into a Durable stainless steel probe, making this product suitable for use in harsh industrial environments. The rear of the probe is fitted with a ceramic cable gland for a quick and easy electrical connection back to the thermometer.
The probe has an easily replaceable tip in the event of damage or wear. For fast results, it responds to temperature changes within twenty seconds. You'll commonly find this type of probe used in ovens or incinerators for the disposal of household or industrial waste.
Features and Benefits
• Maximum sensed temperature of +1050°C
• Probe diameter of 21.3 mm
• Probe length of 21.3 mm
• Probe material of 310 stainless steel
• Response time of 20 s
• RoHS (Restriction of Hazardous Substances) compliant
• Connection head termination type
• Type K thermocouple
Related links
- RS PRO Type K Temperature Probe 500 mm Length 0 °C → 1050 °C Max
- RS PRO CTOT Type K Thermocouple 500 mm Length 0 °C → 1050 °C Max
- RS PRO Type K Temperature Probe 3 m Length 0 °C → 1200 °C Max
- Chauvin Arnoux Type K Wire General Temperature Probe 4 mm Diameter, 1000 °C Max
- Electrotherm 294 Type K Thermocouple 500 mm Length 0 °C → 1000 °C Max
- Electrotherm 294 Type K Thermocouple 500 mm Length 0 °C → 1000 °C Max
- Electrotherm 282 Type K Thermocouple 500 mm Length 0 °C → 1000 °C Max
- Electrotherm 294 Type K Thermocouple 500 mm Length 0 °C → 1000 °C Max
