Microchip MCP9700A Series, Voltage Output Voltage Temperature Sensor, Through Hole Mount, Analogue, ±1°C, 3-Pin TO-92
- RS Stock No.:
- 911-5524
- Mfr. Part No.:
- MCP9700A-E/TO
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$671.00
(exc. GST)
$738.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.671 | $671.00 | - |
| 5000 + | $0.604 | $604.00 | 9% |
*price indicative
- RS Stock No.:
- 911-5524
- Mfr. Part No.:
- MCP9700A-E/TO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Temperature Sensor | |
| Output Type | Voltage | |
| Interface Type | Analogue | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±1°C | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | TO-92 | |
| Height | 4.62mm | |
| Width | 3.62mm | |
| Standards/Approvals | No | |
| Length | 4.71mm | |
| Series | MCP9700A | |
| Automotive Standard | No | |
| Sensor Gain | 10mV/°C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Temperature Sensor | ||
Output Type Voltage | ||
Interface Type Analogue | ||
Sub Type Temperature Sensor | ||
Accuracy ±1°C | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 5.5V | ||
Package Type TO-92 | ||
Height 4.62mm | ||
Width 3.62mm | ||
Standards/Approvals No | ||
Length 4.71mm | ||
Series MCP9700A | ||
Automotive Standard No | ||
Sensor Gain 10mV/°C | ||
- COO (Country of Origin):
- TW
MCP9700/9701 Thermistor ICs
The MCP9700/9701 series of thermistor ICs convert temperature to analogue voltage. A key advantage of this series of thermistor IC is it's resistance to parasitic capacitance and the ability to drive large capacitive loads.
Applications include temperature monitoring, office equipment, home appliances, entertainment systems, hard disk drives, battery packs and any application that needs to measure a relative change in temperature.
Temperature & Humidity Sensors, Microchip
Related links
- Microchip MCP9700A Series Through Hole Mount ±1°C, 3-Pin TO-92
- Microchip MCP9700 Series Through Hole Mount ±1°C, 3-Pin TO-92
- Microchip MCP9701 Series Through Hole Mount ±1°C, 3-Pin TO-92
- Microchip MCP9700T Series Surface Mount ±1°C, 3-Pin SOT-23
- Microchip MCP9701AT Series Surface Mount ±1°C, 5-Pin SC-70
- Microchip MCP9701 Series Through Hole Mount ±2°C, 3-Pin TO-92
- Microchip MCP9700A Series Surface Mount ±2 %, 5-Pin SC-70
- Microchip MCP9701AT Series Surface Mount ±2°C, 3-Pin SOT-23
