Microchip MCP9701AT Series, Voltage Output Voltage Temperature Sensor, Surface Mount, Analogue, ±2°C, 3-Pin SOT-23
- RS Stock No.:
- 165-3321
- Mfr. Part No.:
- MCP9701AT-E/TT
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,488.00
(exc. GST)
$1,638.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.496 | $1,488.00 |
| 15000 + | $0.446 | $1,338.00 |
*price indicative
- RS Stock No.:
- 165-3321
- Mfr. Part No.:
- MCP9701AT-E/TT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Temperature Sensor | |
| Output Type | Voltage | |
| Interface Type | Analogue | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±2°C | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 3.1V | |
| Package Type | SOT-23 | |
| Length | 3.05mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Series | MCP9701AT | |
| Height | 1.02mm | |
| Sensor Gain | 19.5mV/°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Temperature Sensor | ||
Output Type Voltage | ||
Interface Type Analogue | ||
Sub Type Temperature Sensor | ||
Accuracy ±2°C | ||
Mount Type Surface | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 3.1V | ||
Package Type SOT-23 | ||
Length 3.05mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Series MCP9701AT | ||
Height 1.02mm | ||
Sensor Gain 19.5mV/°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MCP9700/9701 Thermistor ICs
The MCP9700/9701 series of thermistor ICs convert temperature to analogue voltage. A key advantage of this series of thermistor IC is it's resistance to parasitic capacitance and the Ability to drive large capacitive loads.
Applications include temperature monitoring, office equipment, home appliances, entertainment systems, hard disk drives, battery packs and any application that needs to measure a relative change in temperature.
Temperature & Humidity Sensors, Microchip
Related links
- Microchip MCP9701AT Series Surface Mount ±2°C, 3-Pin SOT-23
- Microchip MCP9701AT Series Surface Mount ±1°C, 5-Pin SC-70
- Microchip MCP9700AT Series Surface Mount ±2°C, 3-Pin SOT-23
- Microchip MCP9701T Series Surface Mount ±4°C, 3-Pin SOT-23
- Microchip MCP9700T Series Surface Mount ±1°C, 3-Pin SOT-23
- Microchip TC1047 Series Surface Mount ±2°C, 3-Pin SOT-23
- Microchip TC1046 Series Surface Mount ±2°C, 3-Pin SOT-23
- Microchip MCP9701 Series Through Hole Mount ±2°C, 3-Pin TO-92
