Microchip MCP9701 Series, Voltage Output Voltage Temperature Sensor, Through Hole Mount, Analogue, ±2°C, 3-Pin TO-92
- RS Stock No.:
- 668-7202
- Mfr. Part No.:
- MCP9701-E/TO
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 260 more to save $4.94
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$15.08
(exc. GST)
$16.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 260 unit(s) ready to ship from another location
- Plus 1,680 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 240 | $0.754 | $15.08 | - |
| 260 - 480 | $0.735 | $14.70 | $4.94 |
| 500 + | $0.723 | $14.46 | $15.50 |
*price indicative
- RS Stock No.:
- 668-7202
- Mfr. Part No.:
- MCP9701-E/TO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Temperature Sensor | |
| Output Type | Voltage | |
| Interface Type | Analogue | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±2°C | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 3.1V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | TO-92 | |
| Width | 3.62mm | |
| Standards/Approvals | No | |
| Length | 4.71mm | |
| Height | 4.62mm | |
| Series | MCP9701 | |
| Sensor Gain | 19.5mV/°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Temperature Sensor | ||
Output Type Voltage | ||
Interface Type Analogue | ||
Sub Type Temperature Sensor | ||
Accuracy ±2°C | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 3.1V | ||
Maximum Supply Voltage 5.5V | ||
Package Type TO-92 | ||
Width 3.62mm | ||
Standards/Approvals No | ||
Length 4.71mm | ||
Height 4.62mm | ||
Series MCP9701 | ||
Sensor Gain 19.5mV/°C | ||
Automotive Standard No | ||
MCP9700/9701 Thermistor ICs
The MCP9700/9701 series of thermistor ICs convert temperature to analogue voltage. A key advantage of this series of thermistor IC is it's resistance to parasitic capacitance and the ability to drive large capacitive loads.
Applications include temperature monitoring, office equipment, home appliances, entertainment systems, hard disk drives, battery packs and any application that needs to measure a relative change in temperature.
Temperature & Humidity Sensors, Microchip
Related links
- Microchip MCP9701 Series Through Hole Mount ±2°C, 3-Pin TO-92
- Microchip MCP9701 Series Through Hole Mount ±1°C, 3-Pin TO-92
- Microchip MCP9701AT Series Surface Mount ±2°C, 3-Pin SOT-23
- Microchip TC1047 Series Surface Mount ±2°C, 3-Pin SOT-23
- Microchip MCP9700AT Series Surface Mount ±2°C, 3-Pin SOT-23
- Microchip TC1046 Series Surface Mount ±2°C, 3-Pin SOT-23
- Microchip MCP9700 Series Through Hole Mount ±1°C, 3-Pin TO-92
- Microchip MCP9700A Series Through Hole Mount ±1°C, 3-Pin TO-92
