Microchip MCP9700A Series, Analogue Output Thermistor IC, Surface Mount, Analogue, ±2 %, 5-Pin SC-70
- RS Stock No.:
- 165-5151
- Mfr. Part No.:
- MCP9700AT-E/LT
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,536.00
(exc. GST)
$1,689.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.512 | $1,536.00 |
| 15000 + | $0.46 | $1,380.00 |
*price indicative
- RS Stock No.:
- 165-5151
- Mfr. Part No.:
- MCP9700AT-E/LT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Thermistor IC | |
| Output Type | Analogue | |
| Interface Type | Analogue | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±2 % | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SC-70 | |
| Height | 1mm | |
| Length | 2.25mm | |
| Width | 1.35mm | |
| Series | MCP9700A | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Sensor Gain | 10mV/°C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Thermistor IC | ||
Output Type Analogue | ||
Interface Type Analogue | ||
Sub Type Temperature Sensor | ||
Accuracy ±2 % | ||
Mount Type Surface | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SC-70 | ||
Height 1mm | ||
Length 2.25mm | ||
Width 1.35mm | ||
Series MCP9700A | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Sensor Gain 10mV/°C | ||
Linear Active Thermistor™ ICs are sensors whose output voltage is directly proportional to measured temperature. The MCP9700 can accurately measure temperature from -40C to +150C. The output of the MCP9700 is calibrated to a slope of 10mV/°C and has a DC offset of 500mV. The offset allows reading negative temperatures without the need for a negative supply. The MCP9700 is packaged in space saving 5-pin SC-70 packages, making it Ideal for space-critical and low-cost applications.
Linear Temperature Slope: 10mV/°C
±4°C Accuracy from 0°C to +70°C
-4°C/+6°C Accuracy from -40°C to +150°C
Very low Operating Current: 12μA (max)
Operates from 2.3V to 5.5V
No external Components Required
Space-saving SC-70 Package
Microchip MCP9700A Series, Analogue Output Thermistor IC, Surface Mount, Analogue, ±2 %, 5-Pin SC-70
- RS Stock No. 1656458P
- Mfr. Part No. MCP9700AT-E/LT
Each (Supplied on a Reel)
$0.568
Microchip MCP9700A Series, Analogue Output Thermistor IC, Surface Mount, Analogue, ±2 %, 5-Pin SC-70
- RS Stock No. 1656458
- Mfr. Part No. MCP9700AT-E/LT
Each (In a Pack of 25)
$0.568
- RS Stock No. 1977317
- Mfr. Part No. LM61CIM3/NOPB
Each (In a Pack of 10)
$1.676
- RS Stock No. 1977317P
- Mfr. Part No. LM61CIM3/NOPB
Each (Supplied on a Reel)
$1.676
Related links
- Microchip MCP9700A Series Surface Mount ±2 %, 5-Pin SC-70
- Microchip MCP Series Surface Mount ±4°C, 5-Pin Tape & Reel
- Microchip MCP9700T Series Surface Mount ±4°C, 5-Pin SC-70
- Microchip MCP9701AT Series Surface Mount ±1°C, 5-Pin SC-70
- Microchip MCP9700A Series Through Hole Mount ±1°C, 3-Pin TO-92
- MCP6566T-E/LT Microchip Analogue Comparator Push Pull O/P, 47 ns 5.5 V 1.8 V 5-Pin SC-70
- Microchip MCP9700 Series Voltage Output Thermistor IC IC 5-Pin SC
- Microchip MCP9701 Series Voltage Output Thermistor IC IC 5-Pin SC










