Silicon Labs SI7006 Series, Digital Output Temperature & Humidity Sensor, Surface Mount, Serial-I2C, ±5 %RH, ±1 °C,
- RS Stock No.:
- 169-0083
- Mfr. Part No.:
- SI7006-A20-IM1
- Brand:
- Silicon Labs
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-0083
- Mfr. Part No.:
- SI7006-A20-IM1
- Brand:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Interface Type | Serial-I2C | |
| Sub Type | Temperature & Humidity Sensor | |
| Accuracy | ±5 %RH, ±1 °C | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 1.9V | |
| Maximum Supply Voltage | 3.6V | |
| RH Range | 0 to 100 % | |
| Package Type | DFN | |
| Height | 750μm | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Series | SI7006 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Interface Type Serial-I2C | ||
Sub Type Temperature & Humidity Sensor | ||
Accuracy ±5 %RH, ±1 °C | ||
Mount Type Surface | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 1.9V | ||
Maximum Supply Voltage 3.6V | ||
RH Range 0 to 100 % | ||
Package Type DFN | ||
Height 750μm | ||
Width 3mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Series SI7006 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
Si70xx/Si701x/Si702x Digital Humidity & Temperature Sensors
The Si70xx/Si701x/Si702x series of digital humidity & temperature sensors integrates a humidity sensor, temperature sensor, I2C serial interface, calibration and on-chip signal conditioning in one Compact QFN/DFN CMOS package.
When Air comes into contact with the exposed polymide sensor, moisture in the Air causes a capacitance change in the sensor resulting in the on-chip conditioning converting this to a humidity reading. This is then MADE available to the user over the I2C interface.
Applications include asset and goods tracking, laptops, tablets, PLC and I/O modules, smart phones, thermostats, humidistats, wireless sensing, detection of gas, fire, smoke and water, ventilation and Air conditioning.
Features;
Wide operating voltage range : 1.9 V to 3.6 V
Low power
I2C serial Interface
On-chip heater
Great long term stability
Fully calibrated
Pre-installed protective filter
Temperature & Humidity Sensors, Silicon Laboratories
Related links
- Silicon Labs SI7006 Series Surface Mount ±5 %RH
- Silicon Labs SI7021 Series Surface Mount ±0.4 °C
- Silicon Labs Surface Mount ±0.4 °C 10-Pin DFN
- Silicon Labs SI7021 Series Surface Mount ±3 %RH
- Silicon Labs SI7020 Series Surface Mount ±4 %RH
- Silicon Labs Temperature & Humidity Sensor Serial-I2C ±4.5 %RH, 24 Pins
- Silicon Labs Temperature & Humidity Sensor Surface Mount ±1 °C 24 Pins
- Silicon Labs Surface Mount ±0.4°C, 6-Pin DFN
