Microchip MCP9804 Series, Digital Output Temperature Converter, Surface Mount, SMBus, Serial-I2C, ±1°C, 8-Pin MSOP

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save -

View bulk pricing options

Subtotal (1 unit)*

$2.86

(exc. GST)

$3.15

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 24$2.86-
25 - 49$2.85-
50 +$2.763%

*price indicative

Packaging Options:
RS Stock No.:
703-7923
Mfr. Part No.:
MCP9804-E/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Temperature Converter

Output Type

Digital

Interface Type

SMBus, Serial-I2C

Sub Type

Temperature Sensor

Accuracy

±1°C

Mount Type

Surface

Pin Count

8

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Package Type

MSOP

Height

950μm

Standards/Approvals

No

Length

3mm

Series

MCP9804

Width

3mm

Automotive Standard

No

MCP9804 Typical Accuracy Temperature Converters


The MCP9804 series of typical accuracy temperature converters have a 2Wire serial interface and convert temperatures of -40°C to +125°C.

Applications include PCs, servers, mobile devices, industrial , food processing and consumer electronics.

Temperature & Humidity Sensors, Microchip


Related links