Microchip MCP9804 Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±1°C, 8-Pin
- RS Stock No.:
- 598-597
- Mfr. Part No.:
- MCP9804-E/MC
- Brand:
- Microchip
Subtotal (1 box of 300 units)*
$323.40
(exc. GST)
$355.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 300 + | $1.078 | $323.40 |
*price indicative
- RS Stock No.:
- 598-597
- Mfr. Part No.:
- MCP9804-E/MC
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Sub Type | Digital Temperature Sensor | |
| Accuracy | ±1°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Width | 3mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | MCP9804 | |
| Height | 1mm | |
| Length | 2mm | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Interface Type I2C | ||
Sub Type Digital Temperature Sensor | ||
Accuracy ±1°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Width 3mm | ||
Standards/Approvals RoHS Compliant | ||
Series MCP9804 | ||
Height 1mm | ||
Length 2mm | ||
Automotive Standard AEC-Q100 Grade 1 | ||
The Microchip High accuracy digital temperature sensor designed for precise thermal monitoring across a wide range of applications. It converts ambient temperature into a digital signal using a Sigma-Delta ADC and communicates via a standard I²C/SMBus interface. With user-programmable registers, it supports customizable alert thresholds, resolution settings, and low-power modes. Its compact form factor and ability to support multiple sensors on a single bus make it ideal for multizone temperature sensing in industrial, automotive, and consumer electronics.
AEC-Q100 Qualified Grade 1
Includes programmable temperature alerts for proactive monitoring
Built to operate in a wide temperature range, ensuring robustness in diverse environments
Related links
- Microchip MCP9804 Series Surface Mount I2C 8-Pin
- Microchip MCP9804 Series Surface Mount Serial-I2C 8-Pin MSOP
- Microchip MCP9804 Series Surface Mount SMBus 8-Pin
- ams OSRAM MCP9804 Series Surface Mount ±0.4 %, 6-Pin WLCSP
- Microchip MCP9933 Series Surface Mount ±1°C, 8-Pin MSOP
- Microchip MCP9933 Series Surface Mount ±1°C, 8-Pin WDFN
- Microchip MCP9933D Series Surface Mount ±1°C, 8-Pin MSOP
- Microchip MCP9933D Series Surface Mount ±1°C, 8-Pin WDFN
