Microchip MCP9801 Series, Digital Output Temperature Converter, Surface Mount, SMBus, Serial-I2C, ±0.5°C, 8-Pin SOIC
- RS Stock No.:
- 912-6729
- Mfr. Part No.:
- MCP9801-M/SN
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$103.50
(exc. GST)
$113.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 400 | $1.035 | $103.50 |
| 500 + | $1.001 | $100.10 |
*price indicative
- RS Stock No.:
- 912-6729
- Mfr. Part No.:
- MCP9801-M/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature Converter | |
| Output Type | Digital | |
| Interface Type | SMBus, Serial-I2C | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±0.5°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOIC | |
| Series | MCP9801 | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Height | 1.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature Converter | ||
Output Type Digital | ||
Interface Type SMBus, Serial-I2C | ||
Sub Type Temperature Sensor | ||
Accuracy ±0.5°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOIC | ||
Series MCP9801 | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Height 1.25mm | ||
Automotive Standard No | ||
MCP9800/1/2/3 High Accuracy Temperature Converters
The MCP9800/1/2/3 series of high accuracy temperature converters have a 2Wire serial interface and convert temperatures of -55°C to +125°C to a digital output.
Applications include PCs, servers, hard disk drives, mobile phones, office equipment, data communication equipment and entertainment systems.
Temperature & Humidity Sensors, Microchip
Related links
- Microchip MCP9801 Series Surface Mount Serial-I2C 8-Pin SOIC
- Microchip MCP9801 Series Surface Mount I2C 8-Pin
- Microchip MCP9801 Series Surface Mount ±3 °C, 8-Pin SOIC
- Maxim Integrated Through Hole Mount Serial-I2C 8-Pin PDIP
- Microchip MCP9803 Series Surface Mount SMBus 8-Pin SOIC
- Microchip Surface Mount Serial-I2C 8-Pin MSOP
- Microchip MCP9808 Series Surface Mount Serial-I2C 8-Pin MSOP
- Microchip MCP9804 Series Surface Mount Serial-I2C 8-Pin MSOP
