Texas Instruments, Digital Output Temperature Sensor, Surface Mount, SMBus, I2C, ±1°C, 8-Pin DSBGA
- RS Stock No.:
- 252-8577
- Mfr. Part No.:
- TMP421YZDT
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.44
(exc. GST)
$19.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 450 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $3.488 | $17.44 | - |
| 10 - 20 | $2.85 | $14.25 | 18% |
| 25 - 45 | $2.276 | $11.38 | 34% |
| 50 - 95 | $2.07 | $10.35 | 40% |
| 100 + | $1.898 | $9.49 | 45% |
*price indicative
- RS Stock No.:
- 252-8577
- Mfr. Part No.:
- TMP421YZDT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Temperature Sensor | |
| Output Type | Digital | |
| Sub Type | Temperature | |
| Interface Type | SMBus, I2C | |
| Accuracy | ±1°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | DSBGA | |
| Width | 182mm | |
| Height | 20mm | |
| Length | 182mm | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Temperature Sensor | ||
Output Type Digital | ||
Sub Type Temperature | ||
Interface Type SMBus, I2C | ||
Accuracy ±1°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type DSBGA | ||
Width 182mm | ||
Height 20mm | ||
Length 182mm | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
Related links
- Texas Instruments Surface Mount I2C 8-Pin DSBGA
- Texas Instruments TMP Series Surface Mount SMBus 4-Pin DSBGA
- Texas Instruments Surface Mount Serial-I2C 8-Pin SOIC
- Texas Instruments Surface Mount Serial-I2C 8-Pin SOP
- Texas Instruments Surface Mount SMBus 8-Pin MSOP
- Texas Instruments Surface Mount SMBus 8-Pin SOIC
- Microchip MIC184 Series Surface Mount I2C 8-Pin 8-Pin
- Texas Instruments Surface Mount Serial-2 Wire 6-Pin SOT-5X3