Texas Instruments LM60 Series, Voltage Output Temperature & Humidity Sensor, Surface Mount, Analogue, ±2 %, 3-Pin SOT-23
- RS Stock No.:
- 197-7310
- Mfr. Part No.:
- LM60BIM3/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.57
(exc. GST)
$18.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 6,370 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $1.657 | $16.57 | - |
| 250 - 490 | $1.615 | $16.15 | 2% |
| 500 + | $1.592 | $15.92 | 3% |
*price indicative
- RS Stock No.:
- 197-7310
- Mfr. Part No.:
- LM60BIM3/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Voltage | |
| Sub Type | Temperature Sensor | |
| Interface Type | Analogue | |
| Accuracy | ±2 % | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 10V | |
| Package Type | SOT-23 | |
| Height | 1.12mm | |
| Length | 3mm | |
| Width | 2.64mm | |
| Series | LM60 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Sensor Gain | 6.44mV/°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Voltage | ||
Sub Type Temperature Sensor | ||
Interface Type Analogue | ||
Accuracy ±2 % | ||
Mount Type Surface | ||
Pin Count 3 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 10V | ||
Package Type SOT-23 | ||
Height 1.12mm | ||
Length 3mm | ||
Width 2.64mm | ||
Series LM60 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Sensor Gain 6.44mV/°C | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments LM60 Series Surface Mount ±2 %, 3-Pin SOT-23
- Texas Instruments LM60 Series Surface Mount ±3 %, 3-Pin SOT-23
- Texas Instruments LM61 Series Surface Mount ±2 %, 3-Pin SOT-23
- Texas Instruments LM Series Surface Mount ±3°C, 3-Pin SOT-23
- Texas Instruments Surface Mount ±2°C, 3-Pin SOT-23
- Texas Instruments LM61 Series Surface Mount ±3°C, 3-Pin SOT-23
- Texas Instruments LM45 Series Surface Mount ±3°C, 3-Pin SOT-23
- Microchip TC1047 Series Surface Mount ±2°C, 3-Pin SOT-23
