TE Connectivity G-TPCO-033 Series, Analogue Output Analogue Temperature Sensor, Through Hole Mount, 18-Pin TO-18
- RS Stock No.:
- 233-3519
- Mfr. Part No.:
- G-TPCO-033
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-3519
- Mfr. Part No.:
- G-TPCO-033
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Analogue Temperature Sensor | |
| Output Type | Analogue | |
| Sub Type | Temperature Sensor | |
| Mount Type | Through Hole | |
| Pin Count | 18 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -20°C | |
| Package Type | TO-18 | |
| Series | G-TPCO-033 | |
| Width | 5.3mm | |
| Standards/Approvals | RoHS | |
| Height | 7.2mm | |
| Length | 13.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Analogue Temperature Sensor | ||
Output Type Analogue | ||
Sub Type Temperature Sensor | ||
Mount Type Through Hole | ||
Pin Count 18 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -20°C | ||
Package Type TO-18 | ||
Series G-TPCO-033 | ||
Width 5.3mm | ||
Standards/Approvals RoHS | ||
Height 7.2mm | ||
Length 13.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The TE Connectivity TS3xx thermopiles are unique temperature sensors able to measure a wide range of surface temperatures without making physical contact to the object of interest. The sensor consists of a chip having an array of micro-thermocouple elements, a reference ambient temperature sensor, an infrared filter window, all contained in a hermetically sealed metal enclosure. The sensor provides a voltage output that is proportional to the thermal infrared energy entering the sensor through the filter window.
-40 to 300°C measurement range
High accuracy after compensation and calibration
Built-in temperature reference
Hermetic enclosure
TO-5 or TO-18 package sizes
Infrared filter window
Related links
- TE Connectivity G-TPCO-033 Series Through Hole Mount, 18-Pin TO-18
- TE Connectivity Through Hole Mount, 18-Pin TO-18
- TE Connectivity Through Hole Mount, 5-Pin TO-5
- Maxim Integrated MAX6612 Series Surface Mount ±5.5°C, 5-Pin
- Maxim Integrated MAX6613 Series Surface Mount ±4°C, 5-Pin SC-70
- Renesas Electronics HS401x Series Surface Mount ±2.5 %, 8-Pin 8-LGA
- Renesas Electronics HS401x Series Surface Mount ±1.5 %, 8-Pin 8-LGA
- Texas Instruments Surface Mount ±2.7°C, 5-Pin SC-70
