Maxim Integrated MAX6612 Series, Analogue Output Analogue Temperature Sensor, Surface Mount, Analogue, ±5.5°C, 5-Pin
- RS Stock No.:
- 190-5398
- Mfr. Part No.:
- MAX6612MXK+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$22.05
(exc. GST)
$24.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.205 | $22.05 |
*price indicative
- RS Stock No.:
- 190-5398
- Mfr. Part No.:
- MAX6612MXK+T
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Analogue Temperature Sensor | |
| Output Type | Analogue | |
| Interface Type | Analogue | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±5.5°C | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SC-70 | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Series | MAX6612 | |
| Height | 1mm | |
| Length | 2.2mm | |
| Automotive Standard | No | |
| Sensor Gain | 19.53mV/°C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Analogue Temperature Sensor | ||
Output Type Analogue | ||
Interface Type Analogue | ||
Sub Type Temperature Sensor | ||
Accuracy ±5.5°C | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SC-70 | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Series MAX6612 | ||
Height 1mm | ||
Length 2.2mm | ||
Automotive Standard No | ||
Sensor Gain 19.53mV/°C | ||
- COO (Country of Origin):
- MY
Optimized for Use with ADCs
High Temperature-to-Voltage Slope
Able to Drive High-Capacitive Loads
Operates Up to +150°C
Low Current Consumption (35μA max)
No Calibration Required
Space-Saving SC70 Package
Applications
Battery Packs
GPS Equipment
Home Appliances
Industrial Equipment
Medical Instruments
Portable Equipment
Wireless Base Stations
Related links
- Maxim Integrated MAX6613 Series Surface Mount ±4°C, 5-Pin SC-70
- Texas Instruments Surface Mount ±2.7°C, 5-Pin SC-70
- Maxim Integrated Surface Mount 5-Pin SOT-23
- Microchip MCP9700 Series Surface Mount ±1°C, 5-Pin
- Microchip MCP9701AT Series Surface Mount ±1°C, 5-Pin SC-70
- Microchip MCP9700T Series Surface Mount ±4°C, 5-Pin SC-70
- ROHM Surface Mount ±2.5°C, 5-Pin HVSOP
- STMicroelectronics STLM20 Series Surface Mount ±1.5°C, 5-Pin SOT-323
