TE Connectivity G-TPCO-033 Series, Analogue Output Analogue Temperature Sensor, Through Hole Mount, 18-Pin TO-18

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
233-3518
Mfr. Part No.:
G-TPCO-033
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Analogue Temperature Sensor

Output Type

Analogue

Sub Type

Temperature Sensor

Mount Type

Through Hole

Pin Count

18

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-20°C

Package Type

TO-18

Length

13.5mm

Standards/Approvals

RoHS

Width

5.3mm

Series

G-TPCO-033

Height

7.2mm

Automotive Standard

No

COO (Country of Origin):
CN
The TE Connectivity TS3xx thermopiles are unique temperature sensors able to measure a wide range of surface temperatures without making physical contact to the object of interest. The sensor consists of a chip having an array of micro-thermocouple elements, a reference ambient temperature sensor, an infrared filter window, all contained in a hermetically sealed metal enclosure. The sensor provides a voltage output that is proportional to the thermal infrared energy entering the sensor through the filter window.

-40 to 300°C measurement range

High accuracy after compensation and calibration

Built-in temperature reference

Hermetic enclosure

TO-5 or TO-18 package sizes

Infrared filter window

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy