Maxim Integrated MAX6613 Series, Analogue Output Analogue Temperature Sensor, Surface Mount, Analogue, ±4°C, 5-Pin SC-70
- RS Stock No.:
- 190-5434
- Mfr. Part No.:
- MAX6613MXK+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-5434
- Mfr. Part No.:
- MAX6613MXK+T
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Analogue Temperature Sensor | |
| Output Type | Analogue | |
| Interface Type | Analogue | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±4°C | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SC-70 | |
| Height | 1mm | |
| Series | MAX6613 | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Sensor Gain | -11.47mV/°C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Analogue Temperature Sensor | ||
Output Type Analogue | ||
Interface Type Analogue | ||
Sub Type Temperature Sensor | ||
Accuracy ±4°C | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SC-70 | ||
Height 1mm | ||
Series MAX6613 | ||
Length 2.2mm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Sensor Gain -11.47mV/°C | ||
- COO (Country of Origin):
- TH
Minimizes Power Consumption with Ultra-Low 7.5μA (typ) Supply Current
Minimizes Board Space with Tiny SC70 Package
Extends Performance Range with Wide 1.8V to 5.5V Operating Range
Ideal for Broad Range of Thermal Management Applications
-55°C to +130°C Measurement Range
4.0°C Accuracy
Pin Compatible with LM20
Applications
Appliances
Battery Management
Cellular Phones
Disk Drives
Fax Machines
GPS Equipment
HVAC
Medical Instruments
Printers
Related links
- Maxim Integrated MAX6612 Series Surface Mount ±5.5°C, 5-Pin
- Texas Instruments Surface Mount ±2.7°C, 5-Pin SC-70
- Microchip MCP9700T Series Surface Mount ±4°C, 5-Pin SC-70
- Microchip MCP9700A Series Surface Mount ±2 %, 5-Pin SC-70
- Microchip MCP9701AT Series Surface Mount ±1°C, 5-Pin SC-70
- Texas Instruments LM20 Series Surface Mount ±2.5°C, 5-Pin SC-70
- Maxim Integrated Audio, 5-Pin SC-70
- Maxim Integrated Fixed Shunt Voltage Reference 1 % 3-Pin SC-70
