Texas Instruments LM60 Series, Analogue Output Temperature Sensor, Surface Mount, Analogue, ±3 %, 3-Pin SOT-23
- RS Stock No.:
- 226-4829
- Mfr. Part No.:
- LM60CIM3X/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.23
(exc. GST)
$14.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,090 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $1.323 | $13.23 |
| 50 - 90 | $1.283 | $12.83 |
| 100 - 240 | $1.243 | $12.43 |
| 250 - 990 | $1.205 | $12.05 |
| 1000 + | $1.167 | $11.67 |
*price indicative
- RS Stock No.:
- 226-4829
- Mfr. Part No.:
- LM60CIM3X/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Temperature Sensor | |
| Output Type | Analogue | |
| Sub Type | Temperature Sensor | |
| Interface Type | Analogue | |
| Accuracy | ±3 % | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 10V | |
| Package Type | SOT-23 | |
| Length | 3.04mm | |
| Height | 1.12mm | |
| Series | LM60 | |
| Standards/Approvals | No | |
| Width | 2.64mm | |
| Automotive Standard | No | |
| Sensor Gain | 6.5mV/°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Temperature Sensor | ||
Output Type Analogue | ||
Sub Type Temperature Sensor | ||
Interface Type Analogue | ||
Accuracy ±3 % | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 10V | ||
Package Type SOT-23 | ||
Length 3.04mm | ||
Height 1.12mm | ||
Series LM60 | ||
Standards/Approvals No | ||
Width 2.64mm | ||
Automotive Standard No | ||
Sensor Gain 6.5mV/°C | ||
Related links
- Texas Instruments LM60 Series Surface Mount ±3 %, 3-Pin SOT-23
- Texas Instruments LM60 Series Surface Mount ±2 %, 3-Pin SOT-23
- Texas Instruments LM Series Surface Mount ±3°C, 3-Pin SOT-23
- Texas Instruments LM45 Series Surface Mount ±3°C, 3-Pin SOIC
- Texas Instruments LM45 Series Surface Mount ±3°C, 3-Pin SOT-23
- Texas Instruments LM61 Series Surface Mount ±2 %, 3-Pin SOT-23
- Texas Instruments LM61 Series Surface Mount ±3°C, 3-Pin SOT-23
- Texas Instruments Analogue, 3-Pin SOT-23
