STMicroelectronics Temperature
- RS Stock No.:
- 196-1895
- Mfr. Part No.:
- STEVAL-MKI198V1K
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$51.73
(exc. GST)
$56.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $51.73 |
| 5 + | $49.14 |
*price indicative
- RS Stock No.:
- 196-1895
- Mfr. Part No.:
- STEVAL-MKI198V1K
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Temperature | |
| Sub Type | Temperature Sensor | |
| Minimum Supply Voltage | 2.25V | |
| Maximum Supply Voltage | 2.25V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Temperature | ||
Sub Type Temperature Sensor | ||
Minimum Supply Voltage 2.25V | ||
Maximum Supply Voltage 2.25V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
The STEVAL-MKI198V1K evaluation kit consists of a probe with the STTS751 temperature sensor connected via flat cable to the STEVAL-MKIGIBV1 adapter board, so it can interface with the STEVAL-MKI109V3 motherboard. The device small package dimensions allow it to be mounted on top of a very thin probe, so it can take temperature readings not influenced by heat from other electronic components or boards.
The STEVAL-MKIGIBV1 can be plugged into a standard DIL24 socket. The kit provides the complete STTS751 pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.
The STEVAL-MKI109V3 motherboards feature a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC running the free Unico GUI graphical user interface or dedicated software routines for customized applications.
User friendly STTS751 board
Complete STTS751 pinout for a standard DIL24 socket
Fully compatible with STEVAL-MKI109V3 motherboards
Related links
- STMicroelectronics Temperature
- STMicroelectronics, Analogue Output Temperature
- STMicroelectronics Temperature, Digital
- STMicroelectronics ASM330LHHG1 Series PCB MIPI ±20 mg, 14-Pin
- STMicroelectronics Temperature Sensor Through Hole Mount ±1°C, 3 Pins
- STMicroelectronics MCP9701AT Series Surface Mount 8-Pin TDFN
- STMicroelectronics MCP9701 Series Surface Mount 0.5 °C, 6-Pin UDFN
- STMicroelectronics MCP9800A0T Series Surface Mount Serial-I2C 8-Pin
