STMicroelectronics MCP9701AT Series, Digital Output Temperature Sensor, Surface Mount, 0.5 %, 8-Pin TDFN
- RS Stock No.:
- 233-3099
- Mfr. Part No.:
- STTS2004B2DN3F
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-3099
- Mfr. Part No.:
- STTS2004B2DN3F
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Temperature Sensor | |
| Output Type | Digital | |
| Sub Type | Temperature Sensor | |
| Accuracy | 0.5 % | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.2V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | TDFN | |
| Length | 2mm | |
| Height | 750μm | |
| Series | MCP9701AT | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Temperature Sensor | ||
Output Type Digital | ||
Sub Type Temperature Sensor | ||
Accuracy 0.5 % | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.2V | ||
Maximum Supply Voltage 3.6V | ||
Package Type TDFN | ||
Length 2mm | ||
Height 750μm | ||
Series MCP9701AT | ||
Width 3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The STMicroelectronics STTS2004 is targeted for DDR4 DIMM modules in servers, desktops, and mobile personal computing platforms (laptops and other industrial applications). The thermal sensor (TS) in the STTS2004 is compliant with the JEDEC specification TSE2004a2, which defines memory module thermal sensor requirements for use in DRAM DIMMs (Dual Inline Memory Modules) with Serial Presence Detect (SPD), in which all the information concerning the DRAM module configuration (such as access speed, size, and organization) can be kept write-protected in one or more of the blocks of memory.
2.2 V memory module temperature sensor with integrated 4 Kb SPD EEPROM
Fully compliant with JEDEC TSE2004B2 specifications
Operating temperature range: –20 °C to +125 °C
Single supply voltage 2.2 V to 3.6 V
2 mm x 3 mm TDFN8, height: 0.80 mm (max): JEDEC MO-229,
W2030D compliant and RoHS compliant, halogen-free
Related links
- STMicroelectronics MCP9701AT Series Surface Mount 8-Pin TDFN
- TE Connectivity Surface Mount ±0.5 %, 8-Pin TDFN
- onsemi Surface Mount SMBus 8-Pin TDFN
- STMicroelectronics EMC1843T Series Surface Mount ±0.5°C (±3.5
- STMicroelectronics MCP9701 Series Surface Mount 0.5 °C, 6-Pin UDFN
- Microchip EMC2302 Series Surface Mount 0.5 %, 8-Pin
- STMicroelectronics MCP9701T Series Surface Mount ±2.5 %, 6-Pin
- Microchip EMC2101 Series Surface Mount 0.5 %, 8-Pin
