STMicroelectronics Temperature
- RS Stock No.:
- 196-1897
- Mfr. Part No.:
- STEVAL-MKI202V1K
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-1897
- Mfr. Part No.:
- STEVAL-MKI202V1K
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Temperature | |
| Sub Type | Digital Temperature Sensor and Thermal Watchdog | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Temperature | ||
Sub Type Digital Temperature Sensor and Thermal Watchdog | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
The STEVAL-MKI202V1K evaluation kit consists of a probe with the STDS75 temperature sensor connected via flat cable to the STEVAL-MKIGIBV1 adapter board, so it can interface with the STEVAL-MKI109V3. The small package dimensions of the device allow it to be mounted on top of a very thin probe, so it can take temperature readings that are not influenced by heat from other electronic components or boards.
The STEVAL-MKIGIBV1 can be plugged into a standard DIL 24 socket. The kit provides the complete STDS75 pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.
This adapter is supported by the STEVAL-MKI109V3 with high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.
Related links
- STMicroelectronics Temperature
- STMicroelectronics, Analogue Output Temperature
- STMicroelectronics Temperature, Digital
- STMicroelectronics Temperature Sensor Through Hole Mount ±1°C, 3 Pins
- STMicroelectronics MCP9701AT Series Surface Mount 8-Pin TDFN
- STMicroelectronics MCP9701 Series Surface Mount 0.5 °C, 6-Pin UDFN
- STMicroelectronics MCP9800A0T Series Surface Mount Serial-I2C 8-Pin
- STMicroelectronics STLM20 Series Surface Mount ±1.5°C, 5-Pin SOT-323
