Maxim Integrated, Digital Output Digital Temperature Sensor, Surface Mount, Serial-2 Wire, ±0.5°C, 8-Pin PDIP
- RS Stock No.:
- 190-8091
- Mfr. Part No.:
- DS1624+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 unit)*
$29.25
(exc. GST)
$32.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 141 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $29.25 |
*price indicative
- RS Stock No.:
- 190-8091
- Mfr. Part No.:
- DS1624+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Digital Temperature Sensor | |
| Output Type | Digital | |
| Interface Type | Serial-2 Wire | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±0.5°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | PDIP | |
| Length | 9.91mm | |
| Height | 4.19mm | |
| Width | 7.87mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Digital Temperature Sensor | ||
Output Type Digital | ||
Interface Type Serial-2 Wire | ||
Sub Type Temperature Sensor | ||
Accuracy ±0.5°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type PDIP | ||
Length 9.91mm | ||
Height 4.19mm | ||
Width 7.87mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Reduces Component Count with Integrated Temperature Sensor and Nonvolatile E2 Memory
Measures Temperatures from -55°C to +125°C in 0.0625°C Increments
±0.5°C Accuracy from 0°C to 70°C
256 Bytes of E2 Memory for Storing Information Such as Frequency Compensation Coefficients
No External Components
Easy-to-Use 2-Wire Serial Interface
Temperature is Read as a 12-Bit Value (2-Byte Transfer)
Available in 8-Pin SO and DIP Packages
Related links
- Maxim Integrated Surface Mount ±0.5°C, 8-Pin SOP
- Maxim Integrated Surface Mount ±0.5°C, 8-Pin SOIC
- Maxim Integrated Digital Temperature Sensor Surface Mount ±0.5°C, 8 Pins
- Maxim Integrated Surface Mount ±5°C, 10-Pin μMAX
- Maxim Integrated Surface Mount SPI 8-Pin SO-8
- Maxim Integrated Surface Mount ±2°C, 8-Pin SO-8
- Maxim Integrated Through Hole Mount ±2°C, 8-Pin PDIP
- Maxim Integrated Through Hole Mount Serial-I2C 8-Pin PDIP
