Maxim Integrated, Digital Output Digital Temperature Sensor, Surface Mount, Serial-2 Wire, ±5°C, 10-Pin μMAX

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$48.12

(exc. GST)

$52.93

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +$9.624$48.12

*price indicative

Packaging Options:
RS Stock No.:
190-5278
Mfr. Part No.:
MAX6652AUB+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Digital Temperature Sensor

Output Type

Digital

Sub Type

Temperature Sensor

Interface Type

Serial-2 Wire

Accuracy

±5°C

Mount Type

Surface

Pin Count

10

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Package Type

μMAX

Length

3.05mm

Height

950μm

Width

3.05mm

Standards/Approvals

No

Automotive Standard

No

Monitors Four Voltages (2.5V, 3.3V, 12V, VCC)

Monitors Local Temperature

Temperature Measurement Accuracy, ±2°C (TA = +25°C)

User-Programmable Voltage and Temperature Thresholds

Alert Function with Ability to Respond to SMB Alert Response Address

+2.7V to +5.5V Supply Range

-40°C to +125°C Temperature Range

60Hz or 50Hz Line-Frequency Rejection

Tiny 10-Pin μMAX Package

Applications

Computers: Desktop, Workstation, Server

Related links