Maxim Integrated, Digital Output Digital Temperature Sensor, Surface Mount, Serial-3 Wire, SPI, ±2°C, 8-Pin SO-8

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$29.06

(exc. GST)

$31.97

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +$5.812$29.06

*price indicative

Packaging Options:
RS Stock No.:
190-8067
Mfr. Part No.:
DS1722S+T&R
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Digital Temperature Sensor

Output Type

Digital

Sub Type

Temperature Sensor

Interface Type

Serial-3 Wire, SPI

Accuracy

±2°C

Mount Type

Surface

Pin Count

8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Package Type

SO-8

Length

5mm

Width

4mm

Height

1.5mm

Standards/Approvals

No

Automotive Standard

No

Temperature Measurements Require No External Components

Measures Temperatures from -55°C to +120°C. Fahrenheit Equivalent is -67°F to +248°F

Thermometer Accuracy is ±2.0°C

Thermometer Resolution is Configurable from 8 to 12 bits (1.0°C to 0.0625°C Resolution)

Data is Read From/Written to Via a Motorola Serial Peripheral Interface (SPI) or Standard 3-Wire Serial Interface

Wide Analog Power Supply Range (2.65V - 5.5V)

Separate Digital Supply Allows for 1.8V Logic

Available in an 8-Pin SO (150mil) and 8-Pin μMAX package

Applications

Cell Phone Base Stations

Computer Peripherals

Networking

Telecommunications

Test Systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy