Maxim Integrated Fixed Shunt Voltage Reference 1 % 3-Pin SC-70
- RS Stock No.:
- 192-1263
- Mfr. Part No.:
- LM4040DEX3-3.3+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-1263
- Mfr. Part No.:
- LM4040DEX3-3.3+T
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Reference | |
| Package Type | SC-70 | |
| Reference Voltage | 3.3V | |
| Reference Type | Fixed | |
| Initial Accuracy | 1 % | |
| Temperature Coefficient | 15 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Output Current | 15mA | |
| Maximum Input Voltage | 3.33V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Series | LM4040 | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 2.2mm | |
| Automotive Standard | AEC-Q100 | |
| Minimum Input Voltage | 3.27V | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Reference | ||
Package Type SC-70 | ||
Reference Voltage 3.3V | ||
Reference Type Fixed | ||
Initial Accuracy 1 % | ||
Temperature Coefficient 15 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Output Current 15mA | ||
Maximum Input Voltage 3.33V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Series LM4040 | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 2.2mm | ||
Automotive Standard AEC-Q100 | ||
Minimum Input Voltage 3.27V | ||
Output Type Fixed | ||
- COO (Country of Origin):
- US
The LM4040 is a precision two-terminal shunt mode, bandgap voltage reference available in fixed reverse breakdown voltages of 2.048V, 2.500V, 3.000V, 3.3V, 4.096V, and 5.000V. Ideal for space-critical applications, the LM4040 is offered in the subminiature 3-pin SC70 surface-mount package (1.8mm x 1.8mm), 50% smaller than comparable devices in SOT23 surface-mount packages (SOT23 versions are also available). Laser-trimmed resistors ensure precise initial accuracy. With a 100ppm/°C temperature coefficient, the device is offered in four grades of initial accuracy ranging from 0.1% to 1%.
Ultra-Small 3-Pin SC70 Package
0.1% (max) Initial Accuracy
100ppm/°C (max) Temperature Coefficient Guaranteed over -40°C to +125°C Temperature Range
Wide Operating Current Range: 60μA to 15mA
No Output Capacitors Required
Tolerates Capacitive Loads
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated Precision Shunt Voltage Reference 0.5 % 3-Pin SC-70, LM4040CEX3-3.3+T
- Maxim Integrated Precision Shunt Voltage Reference 1 % 3-Pin SC-70, LM4040DIX3-2.5+T
- Maxim Integrated Precision Shunt Voltage Reference 0.1 % 3-Pin SC-70, MAX6138AEXR25+T
- Maxim Integrated Fixed Series Voltage Reference ±1 % 3-Pin SOT-23
- Texas Instruments Fixed Shunt Voltage Reference ±0.2 % 5-Pin SC-70
- Texas Instruments Fixed Shunt Voltage Reference ±0.2 % 5-Pin SC-70, LM4040BIM7-2.5/NOPB
- Analog Devices Fixed Shunt Voltage Reference 2.048V ±0.2 % 3-Pin SC-70, ADR5040AKSZ-R2
- Maxim Integrated Fixed Series Voltage Reference ±0.4 % 3-Pin SOT-23
