Maxim Integrated, Digital Output Temperature, Surface Mount, 1 Wire, ±2°C, 2-Pin F5 MicroCan
- RS Stock No.:
- 189-9561
- Mfr. Part No.:
- DS1920-F5+
- Brand:
- Maxim Integrated
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.52
(exc. GST)
$23.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $21.52 |
| 5 + | $19.39 |
*price indicative
- RS Stock No.:
- 189-9561
- Mfr. Part No.:
- DS1920-F5+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Temperature | |
| Output Type | Digital | |
| Interface Type | 1 Wire | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±2°C | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Minimum Supply Voltage | 2.8V | |
| Maximum Supply Voltage | 6V | |
| Package Type | F5 MicroCan | |
| Standards/Approvals | No | |
| Height | 5.89mm | |
| Length | 17.35mm | |
| Width | 17.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Temperature | ||
Output Type Digital | ||
Interface Type 1 Wire | ||
Sub Type Temperature Sensor | ||
Accuracy ±2°C | ||
Mount Type Surface | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Minimum Supply Voltage 2.8V | ||
Maximum Supply Voltage 6V | ||
Package Type F5 MicroCan | ||
Standards/Approvals No | ||
Height 5.89mm | ||
Length 17.35mm | ||
Width 17.35mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
iButton Temperature Loggers, Maxim Integrated
The Thermocron iButton® temperature and humidity logger has it's own unique 64-bit serial number for tracking and can measure temperature and humidity in any environment, protecting from any external irritants such as dust and moisture. The iButton® can also share communication via 1-Wire® with other sensors to a processor via a single port. The logger enables easy mounting on any object whilst still allowing data to be accessed. Data recorded within the iButton® is contained within a password protected memory section and recorded as defined by the user.
Applications include food preparation and processing, warehouse monitoring, environmental monitoring and humidity/temperature sensitive goods transportation.
Features and Benefits:
• 1-wire serial interface
• Self-aligns with cup-shaped probes
• Can be affixed with self-adhesive backing, latched by it's flange and locked with a ring
• Password protection for memory and control functions
• Stores 8KB of data-log memory
The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch or other personal items. It can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated Surface Mount ±2°C, 2-Pin F5 MicroCan
- Maxim Integrated Through Hole Mount ±2°C, 8-Pin PDIP
- Maxim Integrated Surface Mount SPI 8-Pin SO-8
- Maxim Integrated Surface Mount ±0.5°C, 8-Pin SOIC
- Maxim Integrated Surface Mount ±2°C, 8-Pin SO-8
- Maxim Integrated Surface Mount ±5°C, 10-Pin μMAX
- Maxim Integrated Surface Mount ±0.5°C, 8-Pin PDIP
- Maxim Integrated Surface Mount ±0.5°C, 8-Pin SOP
