TE Connectivity, Analogue Output Temperature, Surface Mount, ±0.4°C, 3-Pin SOT-23
- RS Stock No.:
- 170-4356
- Mfr. Part No.:
- G-NICO-001
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$25,880.00
(exc. GST)
$28,470.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | $2.588 | $25,880.00 |
| 50000 + | $2.329 | $23,290.00 |
*price indicative
- RS Stock No.:
- 170-4356
- Mfr. Part No.:
- G-NICO-001
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Temperature | |
| Output Type | Analogue | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±0.4°C | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 160°C | |
| Package Type | SOT-23 | |
| Width | 2.64mm | |
| Standards/Approvals | No | |
| Height | 1.12mm | |
| Length | 3.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Temperature | ||
Output Type Analogue | ||
Sub Type Temperature Sensor | ||
Accuracy ±0.4°C | ||
Mount Type Surface | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 160°C | ||
Package Type SOT-23 | ||
Width 2.64mm | ||
Standards/Approvals No | ||
Height 1.12mm | ||
Length 3.05mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
TE Connectivity Ni1000SOT Temperature Sensors
TE Connectivitys MEAS Ni1000SOT series of resistance temperature detectors (RTD) are miniature, low cost and high precision. Constructed from a silicon substrate with a PVD deposit, the structure is covered by a passivation layer whilst the nickel elements are mounted on lead frames and enclosed in SOT23 packages. Suitable for use in contact temperature sensing, these RTDs have been designed for use in harsh environments.
Suitable applications for these RTD sensors include general instrumentation, remote sensing, automotive (VW standard 801-01 vibration), temperature sensing, control and compensation.
Automotive qualified
Contact temperature sensing
Low power consumption
Good thermal contact
Good linearity between resistance and temperature
Large temperature coefficient of resistance
Complies with DIN 43769 standard
Temperature & Humidity Sensors, TE Connectivity
Related links
- TE Connectivity Surface Mount 3-Pin SOT-23
- Microchip MCP970X Series Surface Mount 3-Pin SOT-23
- Texas Instruments Surface Mount ±2°C, 3-Pin SOT-23
- Texas Instruments LM61 Series Surface Mount ±3°C, 3-Pin SOT-23
- Texas Instruments LM45 Series Surface Mount ±3°C, 3-Pin SOT-23
- Texas Instruments LMT85 Series Through Hole Mount 5-Pin
- Texas Instruments LM62 Series Surface Mount ±2°C, 3-Pin SOT-23
- Silicon Labs SI7021 Series Surface Mount ±0.4 °C
