Texas Instruments TMP107 Series, Digital Output Temperature, Surface Mount, SMAART Wire, ±0.7°C, 8-Pin SOIC
- RS Stock No.:
- 133-0726
- Mfr. Part No.:
- TMP107BID
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $2.50
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.05
(exc. GST)
$11.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 80 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $5.025 | $10.05 | - |
| 20 - 36 | $4.90 | $9.80 | $2.50 |
| 38 + | $4.82 | $9.64 | $7.79 |
*price indicative
- RS Stock No.:
- 133-0726
- Mfr. Part No.:
- TMP107BID
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Temperature | |
| Output Type | Digital | |
| Sub Type | Temperature Sensor | |
| Interface Type | SMAART Wire | |
| Accuracy | ±0.7°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOIC | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | TMP107 | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Temperature | ||
Output Type Digital | ||
Sub Type Temperature Sensor | ||
Interface Type SMAART Wire | ||
Accuracy ±0.7°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOIC | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Series TMP107 | ||
Length 5mm | ||
Automotive Standard No | ||
TMP107 Digital Temperature Sensor with One-Wire Interface and EEPROM, Texas Instruments
High Accuracy, ±0.4°C from -20°C to +70°C
14-bits Resolution
UART-Compatible, SMAART Wire Interface
Supports up to 32 daisy-chained devices
Unique 5-bit address stored in EEPROM
Operating Temperature Range -55°C to +125°C
Operating Voltage Supply 1.7 V to 5.5 V
- RS Stock No. 1685053
- Mfr. Part No. TMP107BID
Each (In a Tube of 75)
$4.136
- RS Stock No. 1330726P
- Mfr. Part No. TMP107BID
Each (Supplied in a Tube)
$5.025
- RS Stock No. 2528581P
- Mfr. Part No. TMP75BIDR
Each (Supplied on a Reel)
$1.568
- RS Stock No. 2528581
- Mfr. Part No. TMP75BIDR
Each (In a Pack of 5)
$1.568
Related links
- Texas Instruments TMP107 Series Surface Mount ±0.7°C, 8-Pin SOIC
- Texas Instruments LMT01 Series Surface Mount ±0.7°C, 2-Pin TO-92
- Texas Instruments TMP75 Series Surface Mount SMBus 8-Pin SOIC
- Texas Instruments LM75B Series Surface Mount Serial-I2C 8-Pin SOIC
- Texas Instruments LM92 Series Surface Mount SMBus 8-Pin SOIC
- Texas Instruments Surface Mount Serial-I2C 8-Pin SOIC
- Texas Instruments Surface Mount SMBus 8-Pin SOIC
- Texas Instruments Surface Mount SMBus 8-Pin MSOP








