Lumel RE22 Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 230V PID Controller

Subtotal (1 unit)*

$216.64

(exc. GST)

$238.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$216.64

*price indicative

RS Stock No.:
894-6998
Mfr. Part No.:
RE22 112008
Brand:
Lumel
Find similar products by selecting one or more attributes.
Select all

Brand

Lumel

Output Type

Relay

Product Type

PID Temperature Controller

Number of Inputs

1

Number of Outputs

1

Maximum Current

5A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

PID Controller

Terminal Type

Screw

Maximum Supply Voltage

230V

Digital Comms

RS485

Display Type

LED

Maximum Voltage

300V

Width

48mm

Standards/Approvals

EN 61000-6-2, EN 61000-6-4

Length

93mm

IP Rating

IP65

Mount Type

Panel Mount

Series

RE22

Panel Depth

93mm

Non Compliant

COO (Country of Origin):
IN

RE22 PID Temperature Controller


RE22 digital PID Temperature Controller is destined to control temperature in furnaces, dryers, injection moulding machines and others.

Universal input for RTD & TC sensors or standard signals from transducers

Relay output or binary 0/5 V for relay of SSR type

Control of ON/OFF type or PID with auto-tuning

Manual setting of PID parameters or by means of auto adaptation

Limitation of set point change setting

110V supply voltage

Soft-start function

Manual operating option

Lumel PID Temperature Controllers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy