Lumel RE22 Panel Mount Controller 1 Input, 1 Output Relay 110V PID Controller
- RS Stock No.:
- 894-6989
- Mfr. Part No.:
- RE22 212008
- Brand:
- Lumel
Subtotal (1 unit)*
$216.64
(exc. GST)
$238.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.64 |
*price indicative
- RS Stock No.:
- 894-6989
- Mfr. Part No.:
- RE22 212008
- Brand:
- Lumel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumel | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | PID Controller | |
| Maximum Supply Voltage | 110V | |
| Digital Comms | RS485 | |
| Display Type | LED | |
| Maximum Voltage | 110V | |
| Length | 93mm | |
| Width | 48mm | |
| IP Rating | IP65, IP20 | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4 | |
| Mount Type | Panel Mount | |
| Series | RE22 | |
| Panel Depth | 93mm | |
| Select all | ||
|---|---|---|
Brand Lumel | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type PID Controller | ||
Maximum Supply Voltage 110V | ||
Digital Comms RS485 | ||
Display Type LED | ||
Maximum Voltage 110V | ||
Length 93mm | ||
Width 48mm | ||
IP Rating IP65, IP20 | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4 | ||
Mount Type Panel Mount | ||
Series RE22 | ||
Panel Depth 93mm | ||
Non Compliant
- COO (Country of Origin):
- IN
RE22 PID Temperature Controller
RE22 digital PID Temperature Controller is destined to control temperature in furnaces, dryers, injection moulding machines and others.
Universal input for RTD & TC sensors or standard signals from transducers
Relay output or binary 0/5 V for relay of SSR type
Control of ON/OFF type or PID with auto-tuning
Manual setting of PID parameters or by means of auto adaptation
Limitation of set point change setting
110V supply voltage
Soft-start function
Manual operating option
Lumel PID Temperature Controllers
- RS Stock No. 8946998
- Mfr. Part No. RE22 112008
Each
$216.64
- RS Stock No. 0278772
- Mfr. Part No. 709061/8-01-020-001-400-00/252
Each
$1,395.43
- RS Stock No. 0279163
- Mfr. Part No. 709061/8-01-050-100-400-00/252
Each
$1,199.51
- RS Stock No. 0279104
- Mfr. Part No. 709061/8-01-100-001-400-00/252
Each
$2,681.41
Related links
- Lumel RE22 Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 230V PID Controller
- Carel DN33 Panel 1 Output Relay 230V PID Controller
- Lumel RE70 Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 230V ac On-Off
- Eurotherm EPC3004 Panel PID Controller 1 Input DC 1 Relay 230V PID Controller
- Eurotherm EPC3004 Panel PID Controller 1 Input DC, 1 Relay 230V PID Controller
- Eurotherm EPC3004 Panel PID Controller 1 Input 1 Relay 230V PID Controller
- Eurotherm EPC3008 Panel PID Controller 1 Input Digital, 1 Relay 230V PID Controller
- Eurotherm EPC3008 Panel PID Controller 1 Input 1 Relay 230V PID Controller












