RS PRO RS PRO DIN Rail On-Off Temperature Controller 1 Input, 1 Output SSR 230V ac On-Off
- RS Stock No.:
- 875-1264
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$215.62
(exc. GST)
$237.18
(inc. GST)
- RS Stock No.:
- 875-1264
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | On-Off Temperature Controller | |
| Output Type | SSR | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 15mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Wire | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 230V ac | |
| Display Type | LED | |
| Maximum Voltage | 230V ac | |
| IP Rating | IP65 | |
| Width | 35mm | |
| Standards/Approvals | CE | |
| Length | 77mm | |
| Series | RS PRO | |
| Input Type | J Type Thermocouple | |
| Mount Type | DIN Rail | |
| Panel Depth | 62.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type On-Off Temperature Controller | ||
Output Type SSR | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 15mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Wire | ||
Control Type On-Off | ||
Maximum Supply Voltage 230V ac | ||
Display Type LED | ||
Maximum Voltage 230V ac | ||
IP Rating IP65 | ||
Width 35mm | ||
Standards/Approvals CE | ||
Length 77mm | ||
Series RS PRO | ||
Input Type J Type Thermocouple | ||
Mount Type DIN Rail | ||
Panel Depth 62.5mm | ||
- COO (Country of Origin):
- TR
Digital On/Off Heating Controller
These temperature controllers are designed for measuring and controlling temperature. They can be used in many applications with their On/Off control form, heating and cooling control form and cooking time properties.
3 Digit display
NTC or PTC input type
On/Off temperature control
Adjustable temperature offset
Set value low and hight limit boundaries
Relay or SSR driver output
Digital input (cooking time start/stop input)
Adjustable cooking time from front panel
User can select to start cooking time (timer) when temperature reaches set value
Temperature control with manual heating function
Alarm parameters
Adjustable internal buzzer according to cooking time, probe defect & alarm status
Button protection
Password protection for programming section
Applications:
Heating
Baking ovens
Incubators
Storages
Air conditioning
Related links
- Wachendorff UR4848xA DIN Rail PID Temperature Controller 1 Input Relay, Analogue 230V ac/dc PID
- RS PRO DIN Rail On-Off Temperature Controller 1 Input, 1 Output Relay 230V ac On-Off
- Emko ECOLITE Panel Mount Temperature Controller 1 Input SSR 230V ac On-Off
- RS PRO ESM DIN Rail On-Off Temperature Controller 1 Input, 1 Output Relay 230V On-Off
- Omron E5CSV Panel Mount PID Temperature Controller 1 Output SSR Logic, 100 →
- RS PRO ET2001 Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 230V ac On-Off
- RS PRO EDT2411 Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 230V ac Single Set Point Control
- RS PRO Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 230V On-Off

