Eurotherm Piccolo P104 Panel PID Temperature Controller 2 Input, 2 Output Relay 264V ac On-Off

Subtotal (1 unit)*

$1,095.67

(exc. GST)

$1,205.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,095.67

*price indicative

RS Stock No.:
820-0179
Mfr. Part No.:
P104/CC/VH/LRC/R
Brand:
Eurotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Eurotherm

Output Type

Relay

Product Type

PID Temperature Controller

Number of Inputs

2

Number of Outputs

2

Maximum Operating Temperature

55°C

Minimum Operating Temperature

0°C

Control Type

On-Off

Terminal Type

Screw

Maximum Supply Voltage

264V ac

Digital Comms

Modbus RTU (Slave & Master)

Energy measurement

Yes

Maximum Voltage

264V ac

Display Type

LED

Length

96mm

Width

92mm

Standards/Approvals

EN61010-1, cUL, EN60068-2-6, EN60068-2-27, EN60529, UL, EN61326-1, EN14597, AMS2750E, Nadcap, REACH, WEEE, EAC, CE, RoHS

IP Rating

IP66

Series

Piccolo P104

Input Type

4 to 20 mA, Custom, Type K Thermocouple, 0 to 10 V, Linear: 10 to 80 mV, PT1000, 0 to 20 mA

Mount Type

Panel

Panel Depth

90mm

P104 - Temperature/-Process Controllers 96x96mm


piccoloTM P104 series controllers offer precision PID control of temperature and other processes with many advanced features not normally found in this class of controllers.

Designed to offer outstanding performance in an affordable package providing a complete solution for a wide variety of applications.

Precision PID control, 96x96mm

Simplified and customisable operator HMI

High visibility three colour LED display

Wipedown front fascia

Easy access to parameterization and operation

High reliability and quality

Ramp-soak timer and soft start

Overshoot elimination

Energy usage estimation

Heater failure detection

Digital setpoint retransmission

Analogue retransmission

Recovery point “undo” function

Configuration adaptor

iTools Wizard

Eurotherm - Series piccolo


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy