P.M.A Digital 280-1 Panel On-Off Temperature Controller Relay 260V

Subtotal (1 unit)*

$1,308.27

(exc. GST)

$1,439.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,308.27

*price indicative

RS Stock No.:
736-5004
Mfr. Part No.:
D280-113-0000D-000
Brand:
P.M.A
Find similar products by selecting one or more attributes.
Select all

Brand

P.M.A

Output Type

Relay

Product Type

On-Off Temperature Controller

Maximum Current

2A

Maximum Operating Temperature

60°C

Minimum Operating Temperature

0°C

Terminal Type

Screw

Maximum Supply Voltage

260V

Digital Comms

RS485, RS422

Auxiliary Power Supply

24 V

Display Type

5 digit LED

Maximum Voltage

260V

Length

96mm

IP Rating

IP65

Standards/Approvals

UL 94 VO, GOST-R, EN 61326-1, EN 61010-1, cULus (Type 1, indoor use)

Width

96mm

Series

Digital 280-1

Input Type

K Type Thermocouple

Mount Type

Panel

Panel Depth

118mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB

PMA D280-1 Temperature Controller


The PMA Digital 280-1 indicator ensures a fast reaction time with a scan rate of 100ms cycle time.

The instrument offers customer-specific linearization for all sensors (16 segments). The maximum and minimum values are always stored and may be displayed on the front for quick reference. In addition to an indicator the Digital 280-1 can also be used as a signaller, on/off controller, two-point controller or a continuous controller.

The Digital 280-1 indicator is suitable for use in the following applications: Furnaces and ovens, Burners and boilers, Weighing and batching, Process control & Plastics processing.

• Horizontal form factor. 48mm high x 96mm wide

• BluePort® Front interface and BlueControl® Software

• Maintenance manager and error list

• 5-digit, 20mm big display

• Limit signalling functions with hysteresis, discriminator time and rate of change monitor

• ON/OFF-, 2-point- and continuous controller

• Oxygen measurement with high-impedance input

PMA Temperature Controllers


Supplied with

German Manual

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy