P.M.A Digital 280-1 Panel Temperature Indicator 3 Input, 3 Output 0/2 to 10 V, Relay, Logic, Analogue (0/4 to 20 mA)
- RS Stock No.:
- 736-5039
- Mfr. Part No.:
- D280-110-0000D-000
- Brand:
- P.M.A
Subtotal (1 unit)*
$1,126.55
(exc. GST)
$1,239.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,126.55 |
*price indicative
- RS Stock No.:
- 736-5039
- Mfr. Part No.:
- D280-110-0000D-000
- Brand:
- P.M.A
Select all | Attribute | Value |
|---|---|---|
| Brand | P.M.A | |
| Output Type | 0/2 to 10 V, Relay, Logic, Analogue (0/4 to 20 mA) | |
| Product Type | Temperature Indicator | |
| Number of Inputs | 3 | |
| Number of Outputs | 3 | |
| Maximum Current | 2A | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | 2 Point Control (On/Off), PID Controller, On-Off, Continuous Control | |
| Maximum Supply Voltage | 260V ac | |
| Diagnostics | Alarm and Maintenance Manager, Error List | |
| Digital Comms | RS422/RS485/Modbus RTU | |
| Auxiliary Power Supply | 24 V ac | |
| Display Type | 5 Digit, 19 mm LED | |
| Maximum Voltage | 260V | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Width | 96mm | |
| Standards/Approvals | GOST-R, cULus, EN 61010-1, EN 61326-1 | |
| Input Type | K Type Thermocouple | |
| Mount Type | Panel | |
| Series | Digital 280-1 | |
| Panel Depth | 118mm | |
| Select all | ||
|---|---|---|
Brand P.M.A | ||
Output Type 0/2 to 10 V, Relay, Logic, Analogue (0/4 to 20 mA) | ||
Product Type Temperature Indicator | ||
Number of Inputs 3 | ||
Number of Outputs 3 | ||
Maximum Current 2A | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type 2 Point Control (On/Off), PID Controller, On-Off, Continuous Control | ||
Maximum Supply Voltage 260V ac | ||
Diagnostics Alarm and Maintenance Manager, Error List | ||
Digital Comms RS422/RS485/Modbus RTU | ||
Auxiliary Power Supply 24 V ac | ||
Display Type 5 Digit, 19 mm LED | ||
Maximum Voltage 260V | ||
IP Rating IP65 | ||
Length 96mm | ||
Width 96mm | ||
Standards/Approvals GOST-R, cULus, EN 61010-1, EN 61326-1 | ||
Input Type K Type Thermocouple | ||
Mount Type Panel | ||
Series Digital 280-1 | ||
Panel Depth 118mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
PMA D280-1 Temperature Controller
PMA Temperature Controllers
Supplied with
Related links
- P.M.A Digital 280-1 Panel Temperature Indicator 4 Input Relay 260V ac
- P.M.A Digital 280-1 Panel On-Off Temperature Controller 1 Input, 3 Output Relay 260V ac
- P.M.A Digital 280-1 Panel On-Off Temperature Controller Relay 260V
- P.M.A BluePort Panel Temperature Indicator 4 Input, 3 Output Relay 260V
- P.M.A KS42 Panel PID Temperature Controller, 3 Output Relay 250V ac On-Off
- P.M.A KS40 Panel Mount PID Temperature Controller, 3 Output Relay 250V ac On-Off
- P.M.A KS92 Panel PID Temperature Controller, 4 Output Relay 250V ac On-Off
- P.M.A KS90 Panel PID Temperature Controller Logic Analogue (0/4 to 20 mA), Analogue
