Siemens 6ES7830 PID Controller PID Controller
- RS Stock No.:
- 282-3566
- Mfr. Part No.:
- 6ES7830-1AA11-0YX0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,393.21
(exc. GST)
$2,632.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,393.21 |
*price indicative
- RS Stock No.:
- 282-3566
- Mfr. Part No.:
- 6ES7830-1AA11-0YX0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PID Controller | |
| Control Type | PID Controller | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 61131 | |
| Series | 6ES7830 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PID Controller | ||
Control Type PID Controller | ||
IP Rating IP20 | ||
Standards/Approvals IEC 61131 | ||
Series 6ES7830 | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC S7, modular PID Ctrl V5.1, parameterization software, floating license for 1 installation, E-SW, SW and documentation on CD, license key on USB flashdrive, Class A, 2 languages (de, en), executable in STEP 7 from V5.6, older software for STEP 7 from V5.3 SP2 as download available.
Current version Parameterization software V5.1.4
Related links
- PID Controllers
- Omron EJ1C DIN Rail Controller 2 Output Transistor PID, 2-PID Controller
- A Complete Guide to PID Temperature Controllers
- Temperature Controllers
- Jumo LC200 Panel Mount PID Temperature Controller 1 Output Relay, 30 V Supply Voltage PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller 1 Output Relay, 24 V dc Supply Voltage PID Controller
- Jumo LC200 Panel Mount PID Temperature Controller 2 Output Relay, 30 V Supply Voltage PID Controller
- Gefran 1550 PID Temperature Controller 24 V Supply Voltage PID Controller,
