Gefran 1550 Faceplate, Panel PID Temperature Controller 1 Input, 4 Output Analogue 24V PID Controller, Temperature
- RS Stock No.:
- 192-571
- Mfr. Part No.:
- 1550-R-RR0-11061-1-G
- Brand:
- Gefran
Subtotal (1 unit)*
$1,688.15
(exc. GST)
$1,856.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,688.15 |
*price indicative
- RS Stock No.:
- 192-571
- Mfr. Part No.:
- 1550-R-RR0-11061-1-G
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | PID Temperature Controller | |
| Output Type | Analogue | |
| Number of Inputs | 1 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | PID Controller, Temperature Control | |
| Maximum Supply Voltage | 24V | |
| Digital Comms | RS485 | |
| Auxiliary Power Supply | 24 V ac | |
| Diagnostics | Yes | |
| Energy measurement | Yes | |
| Maximum Voltage | 240V | |
| Display Type | LCD | |
| Width | 96mm | |
| Standards/Approvals | 2014/30/EU, 2014/35/EU | |
| IP Rating | IP65 | |
| Mount Type | Faceplate, Panel | |
| Series | 1550 | |
| Input Type | DC Linear Sensor, Thermocouple, PT1000, PT100, Infrared Sensor | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type PID Temperature Controller | ||
Output Type Analogue | ||
Number of Inputs 1 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type PID Controller, Temperature Control | ||
Maximum Supply Voltage 24V | ||
Digital Comms RS485 | ||
Auxiliary Power Supply 24 V ac | ||
Diagnostics Yes | ||
Energy measurement Yes | ||
Maximum Voltage 240V | ||
Display Type LCD | ||
Width 96mm | ||
Standards/Approvals 2014/30/EU, 2014/35/EU | ||
IP Rating IP65 | ||
Mount Type Faceplate, Panel | ||
Series 1550 | ||
Input Type DC Linear Sensor, Thermocouple, PT1000, PT100, Infrared Sensor | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
Related links
- Gefran 1550 Faceplate 4 Output Analogue 24V PID Controller, Temperature
- Gefran 1850 Panel PID Temperature Controller 4 Input Temperature Control
- Gefran 1850 Panel PID Temperature Controller 2 Input Temperature Control
- Gefran 650 DIN Temperature Controller 3 Input Relay Output 240V ac PID
- Gefran 650 Faceplate 2 Output Relay 27V ac/dc On-Off, PID
- Gefran 650 Faceplate 2 Output Relay 240V ac On-Off, PID
- Gefran 1250 Panel PID Temperature Controller, 3 Output Relay 27V PID Controller
- Gefran 650-1250-1350 Panel PID Temperature Controller, 3 Output Relay 240V PID Controller
