Omron EJ1C DIN Rail Controller, 2 Output Transistor 24V dc 2-PID Controller, On-Off, PID

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
266-0015
Mfr. Part No.:
EJ1C-EDUC-NFLK
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Output Type

Transistor

Product Type

Controller

Number of Outputs

2

Maximum Current

21mA

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

2-PID Controller, On-Off, PID

Terminal Type

Screw

Maximum Supply Voltage

24V dc

Auxiliary Power Supply

30 V dc

Controlled Phases

4

Maximum Voltage

12V

IP Rating

IP20

Standards/Approvals

cURus, EN 61010-1 (IEC 61010-1), RCM, UKCA, UL 61010-1/CSA C22.2 No.61010-1

Length

95.4mm

Width

31mm

Mount Type

DIN Rail

Series

EJ1C

Input Type

Analogue, Infrared, K Type Thermocouple, Thermocouple, U Type Thermocouple

COO (Country of Origin):
JP
The Omron temperature controller end unit, connects up to 16 x basic and high function units has 24 VDC supply voltage with 1 x RS-485 port, 1 x programming port.

Removable screw connector blocks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy