Carel DN33 DIN Rail PID Temperature Controller 2 Input, 1 Output Relay 230V ac/dc PID Controller

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
745-7983
Mfr. Part No.:
DN33V9MR20
Brand:
Carel
Find similar products by selecting one or more attributes.
Select all

Brand

Carel

Output Type

Relay

Product Type

PID Temperature Controller

Number of Inputs

2

Number of Outputs

1

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-10°C

Control Type

PID Controller

Terminal Type

Plug-In

Maximum Supply Voltage

230V ac/dc

Digital Comms

RS485, Serial

Maximum Voltage

250V

Display Type

LED

Length

70mm

Standards/Approvals

CE marked (EN61010-1, EN50081-1/50082-1 EMC directives)

IP Rating

IP40

Width

144mm

Series

DN33

Mount Type

DIN Rail

Panel Depth

60mm

COO (Country of Origin):
IT

DN33 Universal Electronic Controllers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy