Jumo diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 240V ac/dc PID Controller
- RS Stock No.:
- 185-7739
- Mfr. Part No.:
- 702112/8-0000-25/000
- Brand:
- Jumo
Subtotal (1 unit)*
$966.00
(exc. GST)
$1,062.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $966.00 |
*price indicative
- RS Stock No.:
- 185-7739
- Mfr. Part No.:
- 702112/8-0000-25/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Output Type | 2 Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 3 | |
| Number of Outputs | 3 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Spring Cage Terminal | |
| Control Type | PID Controller | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | RS485 Modbus RTU | |
| Maximum Voltage | 230V | |
| Display Type | Segment | |
| IP Rating | IP20, IP65 | |
| Length | 48mm | |
| Standards/Approvals | DIN EN 61326-1, DIN EN 60721-3, CAN/CSA-22.2 No. 61010-1, UL 61010-1, EN 61010-1 | |
| Input Type | Analogue, Digital | |
| Mount Type | Panel Mount | |
| Series | diraTRON | |
| Panel Depth | 65mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Output Type 2 Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 3 | ||
Number of Outputs 3 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Spring Cage Terminal | ||
Control Type PID Controller | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms RS485 Modbus RTU | ||
Maximum Voltage 230V | ||
Display Type Segment | ||
IP Rating IP20, IP65 | ||
Length 48mm | ||
Standards/Approvals DIN EN 61326-1, DIN EN 60721-3, CAN/CSA-22.2 No. 61010-1, UL 61010-1, EN 61010-1 | ||
Input Type Analogue, Digital | ||
Mount Type Panel Mount | ||
Series diraTRON | ||
Panel Depth 65mm | ||
- COO (Country of Origin):
- DE
Fixed value or program controller
2 parameter blocks
Autotuning
Setpoint changeover (4 setpoint values)
Ramp function
Timer function
4 limit value monitoring functions
Service counter
Individual operator level
Separate application using structured text (ST code, option)
Math and logic function (option)
Fast wiring through PUSH IN technology
RS485 interface (option)
Additional analog and digital inputs via RS485 interface
Applications
Control of temperatures, pressures, and other process variables
Related links
- Jumo JUMO diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 240V ac PID Controller
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 240V ac/dc PID Controller
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 30V ac/dc PID Controller
- Jumo diraTRON Panel Mount PID Temperature Controller 2 Input, 2 Output 1 Relay 240V ac/dc PID Controller
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 240V ac PID Controller
- Jumo 702112 Panel Mount Controller 20 → 30 V ac/dc Supply Voltage Controller
- Jumo diraTRON Panel Mount PID Temperature Controller 2 Input, 2 Output 1 Relay 240V ac PID Controller
- Jumo 702112 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller
