Adaptive ADEH Temperature Controller 2 Input, 2 Output 16.5V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$244.89

(exc. GST)

$269.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$244.89
5 - 9$235.09
10 +$225.29

*price indicative

RS Stock No.:
174-3109
Mfr. Part No.:
ADEH-P-B
Brand:
Adaptive
Find similar products by selecting one or more attributes.
Select all

Brand

Adaptive

Product Type

Temperature Controller

Number of Inputs

2

Number of Outputs

2

Maximum Current

2A

Maximum Supply Voltage

16.5V

Maximum Voltage

16.5V

Length

250mm

Standards/Approvals

No

Width

160mm

Series

ADEH

Panel Depth

90mm

COO (Country of Origin):
GB
The Adaptive® energy harvesting board has been designed for energy harvesting, storage and management. The board is optimised for either a very low input voltage thermoelectric generator (TEG) or a photovoltaic source. The board can be used as part of an energy harvesting circuit, as a component or for prototyping and testing. Maximum power point tracking (MPPT) technology and a high efficiency boost converter have also been added for optimum operation. The energy harvesting circuit board is a PCB that has been optimised for electrical power generation from heat energy, it can be used to create a circuit powered by thermal or solar energy harvesting

Power rail controller

Sectioned for three independent functions

MPPT technology

High efficiency boost converter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy