Gefran 1200 DIN Controller 2 Input, 3 Output Relay 240V ac/dc Temperature Controller

N

Subtotal (1 unit)*

$1,047.28

(exc. GST)

$1,152.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,047.28

*price indicative

RS Stock No.:
821-539
Mfr. Part No.:
F024895/ 1200-RDR0-02-0-1
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay

Number of Inputs

2

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

240V ac/dc

Digital Comms

Modbus RTU

Diagnostics

Self Diagnosis

Display Type

LED Indicator

Maximum Voltage

240V ac/dc

Length

96mm

Standards/Approvals

CE

Width

48mm

IP Rating

IP65

Mount Type

DIN

Input Type

RTD

Series

1200

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran microprocessor controller provides versatile operational capabilities, designed for precise input configuration and reliable control output to manage a variety of industrial processes effectively.

Universal input configurable directly from the faceplate for diverse applications

Up to four outputs including relays and analog retransmission, freely assignable for control and alarm functions

Featuring a self-tuning function to optimise control performance automatically

Robust IP65-rated faceplate protects against environmental factors, ensuring longevity

  • RS Stock No. 0822586
  • Mfr. Part No. F028581/ 1200-RDD0-02-0-1
Each
$1,037.27
  • RS Stock No. 0822583
  • Mfr. Part No. F028433/ 1200-RRC0-01-0-1
Each
$1,048.51
Each
$1,157.25
  • RS Stock No. 0822488
  • Mfr. Part No. F029297/ 1200-RRW0-00-2-1
Each
$1,177.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy