Lumel RE60 DIN Rail PID Temperature Controller 1 Input, 3 Output Relay 230V ac On-Off

Subtotal (1 unit)*

$273.73

(exc. GST)

$301.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$273.73

*price indicative

RS Stock No.:
123-6799
Mfr. Part No.:
RE60-021218
Brand:
Lumel
Find similar products by selecting one or more attributes.
Select all

Brand

Lumel

Product Type

PID Temperature Controller

Output Type

Relay

Number of Inputs

1

Number of Outputs

3

Maximum Current

5A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

On-Off

Terminal Type

Strip

Maximum Supply Voltage

230V ac

Diagnostics

Detection Of Error In The Measuring Circuit

Maximum Voltage

250V

Display Type

LCD

Standards/Approvals

EN 61010-1, EN 60529, EN 60584-1, EN 60751, EN 61000-6-2, EN 61000-6-4

Width

45mm

IP Rating

IP40

Length

12mm

Input Type

J Type Thermocouple, PT100

Series

RE60

Mount Type

DIN Rail

Panel Depth

100mm

Non Compliant

COO (Country of Origin):
PL

RE60 PID Temperature Controller


The RE60 Series PID controller controls temperature in objects through turning on and off the electrical controlling device according to the defined setting by the controller. It works directly with RTD and TC and has one output designed for control and 2 for alarm.

The RE60 temperature controller is used to control temperature in telecommunication cabinets in food and drying industries and other applications where there is a need to stabilise temperature change.

Features and Benefits


• LCD display

• Mounted on 35 mm DIN Rail

• 1 Control output, 2 alarm output

• 230 V ac power supply

• Easy installation and programming

Lumel PID Temperature Controllers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy