Gefran 600 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac PID
- RS Stock No.:
- 822-679
- Mfr. Part No.:
- F057414/ 600-R-T-R-2-1
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,069.75
(exc. GST)
$1,176.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,069.75 |
*price indicative
- RS Stock No.:
- 822-679
- Mfr. Part No.:
- F057414/ 600-R-T-R-2-1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485 | |
| Energy measurement | No | |
| Display Type | LED | |
| Maximum Voltage | 240V ac | |
| Width | 48mm | |
| Standards/Approvals | C/UL/US, CE | |
| IP Rating | IP65 | |
| Length | 109mm | |
| Mount Type | Panel Mount | |
| Series | 600 | |
| Input Type | Relay | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485 | ||
Energy measurement No | ||
Display Type LED | ||
Maximum Voltage 240V ac | ||
Width 48mm | ||
Standards/Approvals C/UL/US, CE | ||
IP Rating IP65 | ||
Length 109mm | ||
Mount Type Panel Mount | ||
Series 600 | ||
Input Type Relay | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran control device is a microprocessor-controlled instrument designed for precise process management. It offers various configurable input and output options suitable for complex industrial applications.
Universal input configuration from the faceplate enables flexible integration
Accuracy is better than 0.2% f.s. under nominal conditions for reliable performance
Multiple alarm configurations provide extensive monitoring capabilities
Support for GEFRAN CENCAL or MODBUS RTU protocols facilitates communication with external systems
Related links
- Gefran 600 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac PID
- Gefran 600 Panel Mount Temperature Controller 3 Input Relay 240V ac On-Off PD, PID
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
- Gefran 600 Panel Temperature Controller 3 Input Relay Output 240V ac On-Off, PID
- Gefran 600 Panel Mount Controller 2 Input, 3 Output Relay 240V PID
