Gefran 450 DIN Controller 1 Input, 2 Output Logic 27V ac/dc Temperature Controller
- RS Stock No.:
- 822-673
- Mfr. Part No.:
- F056775/ 450-D-R-0
- Brand:
- Gefran
N
Subtotal (1 unit)*
$614.49
(exc. GST)
$675.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $614.49 |
*price indicative
- RS Stock No.:
- 822-673
- Mfr. Part No.:
- F056775/ 450-D-R-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 27V ac/dc | |
| Maximum Voltage | 240V ac | |
| Display Type | LED Indicator | |
| Standards/Approvals | UL | |
| Width | 48mm | |
| Length | 48mm | |
| IP Rating | IP65 | |
| Mount Type | DIN | |
| Input Type | RTD | |
| Series | 450 | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 27V ac/dc | ||
Maximum Voltage 240V ac | ||
Display Type LED Indicator | ||
Standards/Approvals UL | ||
Width 48mm | ||
Length 48mm | ||
IP Rating IP65 | ||
Mount Type DIN | ||
Input Type RTD | ||
Series 450 | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran configurable controller offers precise temperature management with a universal input that can be set directly from the faceplate, making it Ideal for a variety of industrial applications.
Universal temperature input configurable from the faceplate for ease of use
Offers accuracy of 0.2% f.s., ensuring high precision in temperature control
Configurable alarm functions allow for tailored operational alerts
Supports multiple thermocouple types and resistance thermometers for versatility
User Interface includes a double display with clear LED indicators
Related links
- Gefran 1650 DIN Controller 5 Input, 3 Output Logic 27V ac/dc Temperature Controller
- Gefran 450 Panel PID Temperature Controller 1 Input Relay 240V ac On-Off
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Logic 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Logic 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 2 Output Logic 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 3 Input PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input PID
- Gefran 650 Panel PID Temperature Controller Relay, Logic 27V ac/dc On-Off
