Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller

This image is representative of the product range

Subtotal (1 unit)*

$3,546.71

(exc. GST)

$3,901.38

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3,546.71

*price indicative

RS Stock No.:
822-350
Mfr. Part No.:
F048771/ GFX4-60-D-2-F-P
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

SSR

Product Type

Controller

Maximum Current

32A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

32V dc

Digital Comms

Modbus RTU

Controlled Phases

3

Diagnostics

Current

Auxiliary Power Supply

24 V

Display Type

LED Indicator

Standards/Approvals

CE, CSA, UL

Width

48mm

IP Rating

IP20

Series

GFX4

Mount Type

DIN Rail

Input Type

Current/Voltage

COO (Country of Origin):
IT
The Gefran control unit designed to manage electrical power efficiently, providing continuous performance through its intelligent loop control technology, tailored for various industrial applications involving heating and cooling processes.

4 independent loop control units enhance flexibility in managing multiple processes

Compact design ensures easy integration and space efficiency within installations

Standard digital communication includes Modbus RTU, enabling straightforward connectivity

Optional fieldbus communication for enhanced interoperability with various protocols

  • RS Stock No. 0820644
  • Mfr. Part No. F071070/ GFX4-60-R-2-0-M
Each
$2,760.47
  • RS Stock No. 0821662
  • Mfr. Part No. F047028/ GFX4-30-R-3-F-M
Each
$2,962.66
  • RS Stock No. 0822649
  • Mfr. Part No. F055162/ GFX4-60-0-2-0-E
Each
$3,080.27
  • RS Stock No. 0821895
  • Mfr. Part No. F068046/ GFX4-30-C-1-0-E1
Each
$3,818.92

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy