Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Relay 32V dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$3,421.22

(exc. GST)

$3,763.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,421.22

*price indicative

RS Stock No.:
821-752
Mfr. Part No.:
F040414/ GFX4-30-R-2-F-P
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Controller

Number of Inputs

10

Number of Outputs

8

Maximum Current

16A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

32V dc

Digital Comms

Modbus RTU

Auxiliary Power Supply

24 V

Diagnostics

Current

Controlled Phases

3

Display Type

LED Indicator

Maximum Voltage

480V ac

Standards/Approvals

UL

Width

109.5mm

Length

195mm

IP Rating

IP20

Mount Type

DIN Rail

Input Type

Current/Voltage

Series

GFX4

COO (Country of Origin):
IT
The Gefran Compact control unit designed for managing electrical power across multiple zones, offering precise thermal management and diagnostics for your process requirements.

4 independent loop control for enhanced flexibility and precision

Supports substantial power management with a maximum of 30kW at 480V

Integrated solid-state relays ensure efficient operation and reliability

Variety of alarm outputs for real-time monitoring of system status

  • RS Stock No. 0821976
  • Mfr. Part No. F032216/ GFX4-30-R-4-F-0
Each
$2,893.94
  • RS Stock No. 0820966
  • Mfr. Part No. F033639/ GFX4-30-R-2-F-D
Each
$3,279.80
  • RS Stock No. 0822754
  • Mfr. Part No. F083436/ GFX4-80-R-2-0-E8
Each
$4,170.43
  • RS Stock No. 0821758
  • Mfr. Part No. F041056/ GFX4-30-R-4-0-0
Each
$2,691.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy